Part Details for RC0402FR-0782K5L by YAGEO Corporation
Results Overview of RC0402FR-0782K5L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-0782K5L Information
RC0402FR-0782K5L by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-0782K5L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK1635
|
Newark | Res, 82K5, 1%, 0.063W, Thick Film, 0402, Resistance:82.5Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo RC0402FR-0782K5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4272 |
|
$0.0020 | Buy Now |
|
DISTI #
68AK6872
|
Newark | Res, 82K5, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0782K5L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
|
DISTI #
RC0402FR-0782K5L
|
Avnet Americas | - Tape and Reel (Alt: RC0402FR-0782K5L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 190000 |
|
$0.0008 / $0.0010 | Buy Now |
|
DISTI #
49AK1635
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK1635) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 4272 Partner Stock |
|
$0.0040 / $0.1000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 893 | 20050 |
|
$0.0009 / $0.0056 | Buy Now |
|
DISTI #
RC0402FR-0782K5L
|
TME | Resistor: thick film, SMD, 0402, 82.5kΩ, ±1%, 50V, 0.063mm Min Qty: 10000 | 0 |
|
$0.0016 | RFQ |
|
|
Ameya Holding Limited | RC Series 0402 0.063 W 82.5 kOhms ±1% ±100 ppm/°C SMT Thick Film Chip Resistor | 100000 |
|
RFQ | |
|
DISTI #
RC0402FR-0782K5L
|
IBS Electronics | SMD CHIP RESISTOR 82.5 KOHM ½, 1% 63 MW 0402 [1005 METRIC] THICK FILM GENERAL PURPOSE Min Qty: 60000 Package Multiple: 1 | 150000 |
|
$0.0006 / $0.0011 | Buy Now |
|
DISTI #
WRC34713
|
Rutronik | RC0402 82,5K 1% 0,063W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 290000 Stock HK - 130000 Stock US - 0 Stock SG - 10000 |
|
$0.0008 / $0.0010 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 11902 |
|
RFQ |
US Tariff Estimator: RC0402FR-0782K5L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0402FR-0782K5L
RC0402FR-0782K5L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0402FR-0782K5L Part Data Attributes
|
|
RC0402FR-0782K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0782K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 82500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RC0402FR-0782K5L
This table gives cross-reference parts and alternative options found for RC0402FR-0782K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0782K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDF-K040282K51%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | RC0402FR-0782K5L vs CDF-K040282K51%100PPM/KNP10 |
| RMC040282K51% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0782K5L vs RMC040282K51% |
| CR-02FPB--82K5 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0782K5L vs CR-02FPB--82K5 |
| RC0402FRF1082K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0782K5L vs RC0402FRF1082K5L |
| CR0402-10W-8252FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0782K5L vs CR0402-10W-8252FT |
| CR0402-16W-8252FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0782K5L vs CR0402-16W-8252FPT-13 |
| RC1005F8252CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-0782K5L vs RC1005F8252CS |
| RK73H1ELTPS8252F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0782K5L vs RK73H1ELTPS8252F |
| ASG02FTEX8252A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-0782K5L vs ASG02FTEX8252A |
| RMC-048252FR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-0782K5L vs RMC-048252FR |
RC0402FR-0782K5L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402FR-0782K5L is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, RC0402FR-0782K5L is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0402FR-0782K5L is level 3, which means it can withstand a maximum of 168 hours of exposure to moisture.
-
Yes, RC0402FR-0782K5L is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0402FR-0782K5L is -55°C to 125°C.