Part Details for RC0402FR-1049R9L by YAGEO Corporation
Results Overview of RC0402FR-1049R9L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-1049R9L Information
RC0402FR-1049R9L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-1049R9L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RC0402FR-1049R9L
|
Avnet Americas | - Tape and Reel (Alt: RC0402FR-1049R9L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
US Tariff Estimator: RC0402FR-1049R9L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0402FR-1049R9L
RC0402FR-1049R9L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0402FR-1049R9L Part Data Attributes
|
|
RC0402FR-1049R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-1049R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 49.9 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RC0402FR-1049R9L
This table gives cross-reference parts and alternative options found for RC0402FR-1049R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-1049R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HFWF02FV-49R9-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-1049R9L vs HFWF02FV-49R9-W |
| AS02FVE49R9A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-1049R9L vs AS02FVE49R9A |
| MC0402P-49R9-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RC0402FR-1049R9L vs MC0402P-49R9-FTW |
| CAR04F49R9CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-1049R9L vs CAR04F49R9CT-H |
| 9C04021A49R9FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-1049R9L vs 9C04021A49R9FKPF4 |
| CR0402-16W-49R9FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-1049R9L vs CR0402-16W-49R9FPT |
| RCM1005F49R9CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, | RC0402FR-1049R9L vs RCM1005F49R9CS |
| SR04X49R9FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-1049R9L vs SR04X49R9FQL |
| HASG02FTEY49R9A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-1049R9L vs HASG02FTEY49R9A |
| CQ02WGF499JTCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 49.9ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RC0402FR-1049R9L vs CQ02WGF499JTCE |
RC0402FR-1049R9L Frequently Asked Questions (FAQ)
-
YAGEO recommends a soldering temperature profile with a peak temperature of 260°C to 270°C, with a dwell time of 3-5 seconds. However, it's essential to consult the specific soldering process guidelines for your production line and component combination.
-
The RC0402FR-1049R9L is a general-purpose thick-film resistor, and its high-frequency performance is not specifically optimized. However, it can handle frequencies up to several hundred MHz without significant signal degradation. For high-frequency applications, consider using thin-film or specialized high-frequency resistors.
-
While the RC0402FR-1049R9L is a high-quality resistor, it is not specifically designed for automotive or high-reliability applications. For such applications, consider using resistors with higher reliability ratings, such as AEC-Q200 or MIL-PRF-55342 qualified components.
-
The RC0402FR-1049R9L has a maximum operating temperature of 155°C. While it can tolerate short-term excursions up to 200°C, prolonged exposure to high temperatures can affect its performance and lifespan. For high-temperature applications, consider using resistors with higher temperature ratings, such as those with a 200°C or 250°C rating.
-
The RC0402FR-1049R9L is designed for general-purpose applications and may not be suitable for high-power pulse applications. If you need to handle high-power pulses, consider using resistors with higher pulse power ratings or specialized pulse-handling resistors.