Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 10,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Ammo Pack |
|
View this part on Newark | 0 | 10,000 | TAPE & REEL FULL |
|
View this part on Newark | 1,715 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 3,916 | 10 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
15,222,240
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0402JR-0710RL
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
YAGEO Corporation
1.22
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
SMT
0.5 mm
TR, Paper, 7 Inch
0.0625 W
70 °C
10 Ω
FIXED RESISTOR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270512109 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-0710RL vs 232270512109 |
AR0402JR-0710R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-0710RL vs AR0402JR-0710R |