Part Details for RC0402JR-07150RL by YAGEO Corporation
Overview of RC0402JR-07150RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9269
|
Newark | Res, 150 Ohm, 0.063W, 50V, 0402 Rohs Compliant: Yes |Yageo RC0402JR-07150RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 10340 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
311-150JRCT-ND
|
DigiKey | RES 150 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
792650 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402JR-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-07150RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0007 | Buy Now |
DISTI #
603-RC0402JR-07150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150 Ohms 62.5mW 0402 5% RoHS: Compliant | 439254 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 150 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 360000Reel |
|
$0.0006 / $0.0008 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 150 Ohm ±5% - 1/16W - ±100ppm/°C - -55 to +125°C - SMD 0402 - Tape&Reel RoHS: Compliant |
20000 Partner Stock |
|
$0.0006 / $0.0007 | Buy Now |
|
Bristol Electronics | 142845 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 150 Ohm, 50V, 5±%, 100ppm, 0402 Case Size | 39056 |
|
$0.0012 / $0.0064 | Buy Now |
|
Quest Components | Resistor, Metal Film, 150 Ohm, 50V, 5±%, 100ppm, 0402 Case Size | 32000 |
|
$0.0024 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Film, 150 Ohm, 50V, 5±%, 100ppm, 0402 Case Size | 43931 |
|
$0.0175 / $0.1500 | Buy Now |
Part Details for RC0402JR-07150RL
RC0402JR-07150RL CAD Models
RC0402JR-07150RL Part Data Attributes
|
RC0402JR-07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-07150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-07150RL
This table gives cross-reference parts and alternative options found for RC0402JR-07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ02WGJ0151TEE | Fixed Resistor, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-07150RL vs HQ02WGJ0151TEE |
HP02WAJ0151TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-07150RL vs HP02WAJ0151TCE |
RMC04021505%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RC0402JR-07150RL vs RMC04021505%N |
HP02WAJ0151T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-07150RL vs HP02WAJ0151T4E |
CR-02JLF--150R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-07150RL vs CR-02JLF--150R |
RC0402J151-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402JR-07150RL vs RC0402J151-07-RG70 |
MR04X151JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402JR-07150RL vs MR04X151JBL |
RMC04021505% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RC0402JR-07150RL vs RMC04021505% |
HP02WAJ0151TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-07150RL vs HP02WAJ0151TEE |
CDI0402150R5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RC0402JR-07150RL vs CDI0402150R5%100PPM/KNP10 |