Part Details for RC0402JR-0716ML by YAGEO Corporation
Overview of RC0402JR-0716ML by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-0716ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402JR-0716MLCT-ND
|
DigiKey | RES 16M OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5007 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC0402JR-0716ML
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 16MOhm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-0716ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
603-RC0402JR-0716ML
|
Mouser Electronics | Thick Film Resistors - SMD 16 MOhms 62.5 mW 0402 5% RoHS: Compliant | 22420 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0030 | Buy Now |
DISTI #
RC0402JR-0716ML
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 16MOhm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-0716ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0402JR-0716ML
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 16MOhm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-0716ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0402JR-0716ML
|
Avnet Abacus | (Alt: RC0402JR-0716ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 16M Ohms 5% 1/16W 200PPM SMT | 0 |
|
$0.0051 / $0.0066 | RFQ |
Part Details for RC0402JR-0716ML
RC0402JR-0716ML CAD Models
RC0402JR-0716ML Part Data Attributes
|
RC0402JR-0716ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-0716ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-0716ML
This table gives cross-reference parts and alternative options found for RC0402JR-0716ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-0716ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-0716MP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-0716ML vs RC0402JR-0716MP |
9C04021A1605JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402JR-0716ML vs 9C04021A1605JLPF7 |
9C04021A1605JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402JR-0716ML vs 9C04021A1605JLPF3 |
232270587166L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-0716ML vs 232270587166L |
232270570166L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-0716ML vs 232270570166L |