Part Details for RC0402JR-07180RL by YAGEO Corporation
Results Overview of RC0402JR-07180RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402JR-07180RL Information
RC0402JR-07180RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402JR-07180RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K7458
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 180 Ohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402JR-07180RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9238 |
|
$0.0040 / $0.0060 | Buy Now |
|
DISTI #
68AK6930
|
Newark | Res, 180R, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-07180RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
DISTI #
RC0402JR-07180RL
|
Avnet Americas | - Tape and Reel (Alt: RC0402JR-07180RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0007 / $0.0008 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1112 | 54265 |
|
$0.0008 / $0.0045 | Buy Now |
|
DISTI #
RC0402JR07180RL-0
|
TME | Resistor: thick film, SMD, 0402, 180Ω, 63mW, ±5%, RC, 1x0.5x0.35mm Min Qty: 70000 | 210000 |
|
$0.0012 | Buy Now |
|
|
Ameya Holding Limited | RC Series 0402 0.063 W 180 Ohms ±5% ±100 ppm/°C SMT Thick Film Chip Resistor | 100000 |
|
RFQ | |
|
DISTI #
WRC41830
|
Rutronik | RC0402 180R 5% 0,063W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 690000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0006 / $0.0007 | Buy Now |
|
DISTI #
RC0402JR-07180RL
|
Avnet Abacus | - Tape and Reel (Alt: RC0402JR-07180RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Greenchips | Date Code: 15+/CN | 10000 |
|
$0.0004 / $0.0006 | Buy Now |
US Tariff Estimator: RC0402JR-07180RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0402JR-07180RL
RC0402JR-07180RL Part Data Attributes
|
|
RC0402JR-07180RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-07180RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 180 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for RC0402JR-07180RL
This table gives cross-reference parts and alternative options found for RC0402JR-07180RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-07180RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRC-AS04J181TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RC0402JR-07180RL vs NRC-AS04J181TRF |
| CRGP0402J180R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RC0402JR-07180RL vs CRGP0402J180R |
| HP02WAJ0181T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-07180RL vs HP02WAJ0181T5E |
| MC0402L6J1800SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-07180RL vs MC0402L6J1800SE |
| RC0402JRF07180RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RC0402JR-07180RL vs RC0402JRF07180RL |
| RC0402J181-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07180RL vs RC0402J181-07-RG70 |
| RMCH10K181JTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07180RL vs RMCH10K181JTH |
| WR04X181_JQLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07180RL vs WR04X181_JQLZ |
| RMCS0402JG180R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-07180RL vs RMCS0402JG180R |
| RMC-04181JR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-07180RL vs RMC-04181JR |
RC0402JR-07180RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402JR-07180RL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0402JR-07180RL is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The MSL of RC0402JR-07180RL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0402JR-07180RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
Yes, RC0402JR-07180RL is available in tape and reel packaging, which is suitable for automated assembly and surface mount technology (SMT) production lines.