Part Details for RC0402JR-074K7L by YAGEO Corporation
Results Overview of RC0402JR-074K7L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402JR-074K7L Information
RC0402JR-074K7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402JR-074K7L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K7476
|
Newark | Res, 4K7, 5%, Thick Film, 0402, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC0402JR-074K7L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2614040 |
|
$0.0030 / $0.1000 | Buy Now |
|
DISTI #
12AC2114
|
Newark | Res, 4K7, 5%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:4.7Kohm, Product Range:Rc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0402JR-074K7L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 430000 |
|
$0.0020 | Buy Now |
|
DISTI #
RC0402JR-074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kohm, ? 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-074K7L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0007 / $0.0008 | Buy Now |
|
|
Bristol Electronics | Min Qty: 556 | 323204 |
|
$0.0007 / $0.0090 | Buy Now |
|
|
Bristol Electronics | 18708 |
|
RFQ | ||
|
|
Bristol Electronics | 9583 |
|
RFQ | ||
|
DISTI #
RC0402JR-074K7L
|
TME | Resistor: thick film, SMD, 0402, 4.7kΩ, 62.5mW, ±5%, RC, 50V Min Qty: 100 | 0 |
|
$0.0008 / $0.0031 | RFQ |
|
DISTI #
WRC33846
|
Rutronik | RC0402 4,7K 5% 0,063W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 13850000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0006 / $0.0007 | Buy Now |
|
DISTI #
SMC-RC0402JR-074K7L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 5266 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 9494 |
|
RFQ |
US Tariff Estimator: RC0402JR-074K7L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0402JR-074K7L
RC0402JR-074K7L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0402JR-074K7L Part Data Attributes
|
|
RC0402JR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-074K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 4700 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for RC0402JR-074K7L
This table gives cross-reference parts and alternative options found for RC0402JR-074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC1005J472ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-074K7L vs RC1005J472ES |
| CR-02JCB---4K7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-074K7L vs CR-02JCB---4K7 |
| HP02WAJ0472TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-074K7L vs HP02WAJ0472TCE |
| ASG02JTEY4701A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-074K7L vs ASG02JTEY4701A |
| RC1005J472AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-074K7L vs RC1005J472AS |
| VRNSHN-472-J | Cyntec Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-074K7L vs VRNSHN-472-J |
| PS02W8J0472TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-074K7L vs PS02W8J0472TCE |
| HASG02JWEX4701A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-074K7L vs HASG02JWEX4701A |
| WR04X472JDLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-074K7L vs WR04X472JDLJ |
| CR-02JPB---4K7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-074K7L vs CR-02JPB---4K7 |
RC0402JR-074K7L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 280°C.
-
Yes, the RC0402JR-074K7L is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
The MSL of the RC0402JR-074K7L is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
Yes, the RC0402JR-074K7L meets the requirements of the Automotive Electronics Council (AEC) and can be used in automotive applications.
-
The shelf life of the RC0402JR-074K7L is 2 years from the date of manufacture, as long as it is stored in its original packaging and under normal storage conditions.