Part Details for RC0603FR-07102RL by YAGEO Corporation
Results Overview of RC0603FR-07102RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-07102RL Information
RC0603FR-07102RL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-07102RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK1831
|
Newark | Res, 102R, 1%, 0.1W, Thick Film, 0603, Resistance:102Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07102RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
|
DISTI #
RC0603FR-07102RL
|
Avnet Americas | - Tape and Reel (Alt: RC0603FR-07102RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0014 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 4830 |
|
$0.0113 / $0.1125 | Buy Now |
|
DISTI #
RC0603FR07102RL-0
|
TME | Resistor: thick film Min Qty: 5000 | 170000 |
|
$0.0011 | Buy Now |
|
DISTI #
RC0603FR-07102RL
|
Avnet Abacus | - Tape and Reel (Alt: RC0603FR-07102RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | RC Series 0603 0.1 W 102 Ohms 1% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 180000 |
|
$0.0020 / $0.0022 | Buy Now |
US Tariff Estimator: RC0603FR-07102RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0603FR-07102RL
RC0603FR-07102RL Part Data Attributes
|
|
RC0603FR-07102RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07102RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 102 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RC0603FR-07102RL
This table gives cross-reference parts and alternative options found for RC0603FR-07102RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07102RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR16-1020-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07102RL vs AR16-1020-FK |
| NS03WGF1020T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-07102RL vs NS03WGF1020T5E |
| CR16-1020FL | ASJ Holdings Limited | Check for Price | Fixed Resistor | RC0603FR-07102RL vs CR16-1020FL |
| ASA0603T100X102R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07102RL vs ASA0603T100X102R+/-1% |
| RMC1/16K1020FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-07102RL vs RMC1/16K1020FTP |
| FWF03FT-1020 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-07102RL vs FWF03FT-1020 |
| RM06F1020CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07102RL vs RM06F1020CTDK |
| AS03FVE1020A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07102RL vs AS03FVE1020A |
| CRCW0603102RFKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07102RL vs CRCW0603102RFKEE |
| CRCW0603100102R1%RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-07102RL vs CRCW0603100102R1%RT6 |
RC0603FR-07102RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RC0603FR-07102RL is 250°C for 10-30 seconds, with a peak temperature of 260°C for 5-10 seconds.
-
Yes, RC0603FR-07102RL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0603FR-07102RL is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, RC0603FR-07102RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0603FR-07102RL is -55°C to 125°C, making it suitable for a wide range of applications.