Part Details for RC0603FR-07120RL by YAGEO Corporation
Results Overview of RC0603FR-07120RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-07120RL Information
RC0603FR-07120RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-07120RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AC2128
|
Newark | Res, 120R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:120Ohm, Product Range:Rc Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0603FR-07120RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 45000 |
|
$0.0050 | Buy Now |
|
DISTI #
98K7350
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 120 Ohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-07120RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27145 |
|
$0.0070 | Buy Now |
|
DISTI #
68R0056
|
Newark | Res, Thick Film, 120R, 1%, 0.1W, 0603, Resistance:120Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07120RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.0060 / $0.0800 | Buy Now |
|
DISTI #
RC0603FR-07120RL
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07120RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 195000 |
|
$0.0013 / $0.0014 | Buy Now |
|
DISTI #
68R0056
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0056) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
$0.0080 | Buy Now |
|
|
Bristol Electronics | Min Qty: 278 | 115233 |
|
$0.0015 / $0.0180 | Buy Now |
|
|
Bristol Electronics | 9992 |
|
RFQ | ||
|
DISTI #
RC0603FR-07120RL
|
TME | Resistor: thick film, SMD, 0603, 120Ω, 0.1W, ±1%, 75V, -55÷155°C Min Qty: 1 | 6810 |
|
$0.0034 / $0.0100 | Buy Now |
|
|
Ameya Holding Limited | RC Series 0603 0.1 W 120 Ohms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 50000 |
|
RFQ | |
|
DISTI #
WRC32551
|
Rutronik | RC0603 120R 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 2395000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
US Tariff Estimator: RC0603FR-07120RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0603FR-07120RL
RC0603FR-07120RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0603FR-07120RL Part Data Attributes
|
|
RC0603FR-07120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07120RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 120 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RC0603FR-07120RL
This table gives cross-reference parts and alternative options found for RC0603FR-07120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW0603120RFKTABC | Vishay Intertechnologies | $0.0198 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-07120RL vs CRCW0603120RFKTABC |
| HASG03FTEX1200A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07120RL vs HASG03FTEX1200A |
| SF06P1200FQP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07120RL vs SF06P1200FQP |
| HASG03FWEX1200A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07120RL vs HASG03FWEX1200A |
| SR06X1200FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07120RL vs SR06X1200FTL |
| RCG0603100120R1%EB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-07120RL vs RCG0603100120R1%EB |
| RMCS0603FT120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-07120RL vs RMCS0603FT120R |
| CR-03FL7--120RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07120RL vs CR-03FL7--120RAC |
| WR06W1200FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07120RL vs WR06W1200FTLJ |
| AS03FWE1200A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07120RL vs AS03FWE1200A |
RC0603FR-07120RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603FR-07120RL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0603FR-07120RL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0603FR-07120RL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0603FR-07120RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0603FR-07120RL is -55°C to 125°C.