Part Details for RC0603FR-07120RL by YAGEO Corporation
Overview of RC0603FR-07120RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2128
|
Newark | Res, 120R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:120Ohm, Product Range:Rc Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0603FR-07120RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 590000 |
|
$0.0020 | Buy Now |
DISTI #
68R0056
|
Newark | Res, Thick Film, 120R, 1%, 0.1W, 0603, Resistance:120Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07120RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 123 |
|
$0.0060 / $0.0800 | Buy Now |
DISTI #
98K7350
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 120 Ohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-07120RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80593 |
|
$0.0010 | Buy Now |
DISTI #
311-120HRCT-ND
|
DigiKey | RES 120 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
444113 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-07120RL
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07120RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 95000 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
68R0056
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0056) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0080 | Buy Now |
DISTI #
603-RC0603FR-07120RL
|
Mouser Electronics | Thick Film Resistors - SMD 120 Ohms 100mW 0603 1% RoHS: Compliant | 653280 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 120 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 1500000Reel |
|
$0.0012 / $0.0015 | Buy Now |
|
Bristol Electronics | 143652 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 9520 |
|
$0.0038 / $0.0225 | Buy Now |
Part Details for RC0603FR-07120RL
RC0603FR-07120RL CAD Models
RC0603FR-07120RL Part Data Attributes
|
RC0603FR-07120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07120RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07120RL
This table gives cross-reference parts and alternative options found for RC0603FR-07120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-1200-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603FR-07120RL vs CR16-1200-FL |
MCSR06X1200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-07120RL vs MCSR06X1200FTL |
RCA0603120RFKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07120RL vs RCA0603120RFKEVAP |
RTT031200FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-07120RL vs RTT031200FP4 |
CR0603-16W-1200FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-07120RL vs CR0603-16W-1200FPT |
RCG0603120RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07120RL vs RCG0603120RFKED |
CRCW0603120RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-07120RL vs CRCW0603120RFKTABC |
ERJU03F1200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RC0603FR-07120RL vs ERJU03F1200V |
CRCW06031200FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07120RL vs CRCW06031200FRT1 |
RTT031200FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-07120RL vs RTT031200FP2 |