Part Details for RC0603FR-0714K7L by YAGEO Corporation
Results Overview of RC0603FR-0714K7L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-0714K7L Information
RC0603FR-0714K7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-0714K7L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK1867
|
Newark | Res, 14K7, 1%, 0.1W, Thick Film, 0603, Resistance:14.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-0714K7L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3035 |
|
$0.0030 | Buy Now |
|
DISTI #
68AK7074
|
Newark | Res, 14K7, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0714K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
|
DISTI #
49AK1867
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK1867) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3035 Partner Stock |
|
$0.0060 / $0.1000 | Buy Now |
|
DISTI #
RC0603FR-0714K7L
|
Avnet Americas | - Tape and Reel (Alt: RC0603FR-0714K7L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0015 | Buy Now |
|
|
Bristol Electronics | 18870 |
|
RFQ | ||
|
DISTI #
RC0603FR-0714K7L
|
TME | Resistor: thick film, SMD, 0603, 14.7kΩ, 0.1W, ±1%, 75V, -55÷155°C Min Qty: 100 | 0 |
|
$0.0043 / $0.0353 | RFQ |
|
|
Ameya Holding Limited | RC Series 0603 0.1 W 14.7 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 50000 |
|
RFQ | |
|
DISTI #
WRC32611
|
Rutronik | RC0603 14,7K 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 180000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
|
DISTI #
RC0603FR-0714K7L
|
Avnet Abacus | - Tape and Reel (Alt: RC0603FR-0714K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 185000 |
|
Buy Now | |
|
|
Component Electronics, Inc | RES SMT 14.7K 1% 0603 T/R PICK#246876/246877 | 4960 |
|
$0.0500 / $0.0800 | Buy Now |
US Tariff Estimator: RC0603FR-0714K7L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0603FR-0714K7L
RC0603FR-0714K7L Part Data Attributes
|
|
RC0603FR-0714K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0714K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 14700 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RC0603FR-0714K7L
This table gives cross-reference parts and alternative options found for RC0603FR-0714K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0714K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR161472F-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-0714K7L vs CR161472F-13 |
| FWF03FT-1472-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0714K7L vs FWF03FT-1472-W |
| ASG03FTEX1472A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0714K7L vs ASG03FTEX1472A |
| HFWF03FT-1472-S | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0714K7L vs HFWF03FT-1472-S |
| WR06X1472FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-0714K7L vs WR06X1472FGLJ |
| RAT031472FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0714K7L vs RAT031472FP3 |
| CR-03FLD--14K7AC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0714K7L vs CR-03FLD--14K7AC |
| CDP060314K71%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RC0603FR-0714K7L vs CDP060314K71%100PPM/KNP10 |
| CRCW060310014K71%RT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-0714K7L vs CRCW060310014K71%RT1 |
| RC0603FK-1314K7L | YAGEO Corporation | Check for Price | Fixed Resistor, | RC0603FR-0714K7L vs RC0603FK-1314K7L |
RC0603FR-0714K7L Frequently Asked Questions (FAQ)
-
The moisture sensitivity level of the RC0603FR-0714K7L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without being damaged.
-
Yes, the RC0603FR-0714K7L is rated for operation up to 155°C, making it suitable for high-temperature applications.
-
Yes, the RC0603FR-0714K7L is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The recommended storage condition for the RC0603FR-0714K7L is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%.
-
Yes, the RC0603FR-0714K7L is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6.