Part Details for RC0603FR-071M54L by YAGEO Corporation
Overview of RC0603FR-071M54L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-071M54L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-071M54LCT-ND
|
DigiKey | RES 1.54M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9960 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-071M54L
|
Avnet Americas | SMD Chip Resistor, 1.54 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-071M54L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-071M54L
|
Mouser Electronics | Thick Film Resistors - SMD 1.54 MOhms 100 mW 0603 1% RoHS: Compliant | 131068 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors 0603 1.54 MOhms 0.1W 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0010 | Buy Now |
DISTI #
RC0603FR-071M54L
|
Avnet Americas | SMD Chip Resistor, 1.54 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-071M54L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
RC0603FR-071M54L
|
Avnet Americas | SMD Chip Resistor, 1.54 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-071M54L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
RC0603FR-071M54L
|
Avnet Abacus | SMD Chip Resistor, 1.54 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-071M54L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 1.54M Ohms 1% 1/10W 100PPM SMT | 0 |
|
$0.0015 / $0.0019 | RFQ |
Part Details for RC0603FR-071M54L
RC0603FR-071M54L CAD Models
RC0603FR-071M54L Part Data Attributes
|
RC0603FR-071M54L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-071M54L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1540000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-071M54L
This table gives cross-reference parts and alternative options found for RC0603FR-071M54L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-071M54L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031M54FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-071M54L vs CRCW06031M54FKTBBC |
RCG06031M54FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-071M54L vs RCG06031M54FKEE |
CDF06031M541%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-071M54L vs CDF06031M541%100PPM/KNP10 |
0603WGF1544T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-071M54L vs 0603WGF1544T5E |
WR06W1544FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603FR-071M54L vs WR06W1544FTL |
CDP06031M541%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-071M54L vs CDP06031M541%100PPM/KKP10 |
RC0603FR-131M54P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-071M54L vs RC0603FR-131M54P |
RTT031544FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-071M54L vs RTT031544FTP |
CDF06031M541%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-071M54L vs CDF06031M541%100PPM/KNP20 |
CRCW06031M54FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-071M54L vs CRCW06031M54FKEAC |