Part Details for RC0603FR-0736KL by YAGEO Corporation
Results Overview of RC0603FR-0736KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-0736KL Information
RC0603FR-0736KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-0736KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK2038
|
Newark | Res, 36K, 1%, 0.1W, Thick Film, 0603, Resistance:36Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-0736KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3670 |
|
$0.0030 | Buy Now |
|
DISTI #
68AK7252
|
Newark | Res, 36K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0736KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
|
DISTI #
49AK2038
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK2038) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5187 Partner Stock |
|
$0.0060 / $0.1000 | Buy Now |
|
DISTI #
RC0603FR-0736KL
|
Avnet Americas | - Tape and Reel (Alt: RC0603FR-0736KL) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0014 | Buy Now |
|
|
Bristol Electronics | 5050 |
|
RFQ | ||
|
DISTI #
RC0603FR-0736KL
|
TME | Resistor: thick film, SMD, 0603, 36kΩ, 0.1W, ±1%, 75V, -55÷155°C Min Qty: 100 | 1800 |
|
$0.0023 / $0.0086 | Buy Now |
|
|
NexGen Digital | 40000 |
|
RFQ | ||
|
DISTI #
WRC32534
|
Rutronik | RC0603 36K 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 520000 Stock HK - 0 Stock US - 5000 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
|
DISTI #
RC0603FR-0736KL
|
Avnet Abacus | - Tape and Reel (Alt: RC0603FR-0736KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 560000 |
|
Buy Now | |
|
|
Component Electronics, Inc | RES SMT 36K 1% 0603 5K/TR | 9986 |
|
$0.0500 / $0.0800 | Buy Now |
US Tariff Estimator: RC0603FR-0736KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0603FR-0736KL
RC0603FR-0736KL Part Data Attributes
|
|
RC0603FR-0736KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0736KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 36000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RC0603FR-0736KL
This table gives cross-reference parts and alternative options found for RC0603FR-0736KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0736KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF06P3602FQP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0736KL vs SF06P3602FQP |
| RMCF0603FG36K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-0736KL vs RMCF0603FG36K0 |
| RK73H1JTTD3602F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0736KL vs RK73H1JTTD3602F |
| D11/CRCW060310036K1%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-0736KL vs D11/CRCW060310036K1%ET5E3 |
| CR0603-10W-3602FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0736KL vs CR0603-10W-3602FT |
| WR06X3602FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-0736KL vs WR06X3602FBL |
| RTT033602FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-0736KL vs RTT033602FTP |
| RAT033602FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0736KL vs RAT033602FP2 |
| ASAS16-3602-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0736KL vs ASAS16-3602-FK |
| CR0603-16W-3602FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-0736KL vs CR0603-16W-3602FT-13 |
RC0603FR-0736KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603FR-0736KL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0603FR-0736KL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0603FR-0736KL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0603FR-0736KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0603FR-0736KL is -55°C to 125°C.