Part Details for RC0603FR-073K3L by YAGEO Corporation
Results Overview of RC0603FR-073K3L by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-073K3L Information
RC0603FR-073K3L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-073K3L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K7393
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 3.3 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-073K3L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 417084 |
|
$0.0070 / $0.0090 | Buy Now |
|
DISTI #
85X1797
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 3.3 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-073K3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 100000 |
|
$0.0030 / $0.0040 | Buy Now |
|
DISTI #
RC0603FR-073K3L
|
Avnet Americas | SMD Chip Resistor, 3.3 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-073K3L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0013 / $0.0014 | Buy Now |
|
|
Bristol Electronics | Min Qty: 278 | 190790 |
|
$0.0014 / $0.0180 | Buy Now |
|
|
Bristol Electronics | 3826 |
|
RFQ | ||
|
DISTI #
RC0603FR-073K3
|
TME | Resistor: thick film, SMD, 0603, 3.3kΩ, 0.1W, ±1%, 75V, -55÷155°C Min Qty: 1 | 167448 |
|
$0.0013 / $0.0700 | Buy Now |
|
|
Ameya Holding Limited | RC Series 0603 0.1 W 3.3 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 90000 |
|
RFQ | |
|
|
NexGen Digital | 1000 |
|
RFQ | ||
|
DISTI #
WRC32751
|
Rutronik | RC0603 3,3K 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 3405000 Stock HK - 0 Stock US - 0 Stock SG - 90000 |
|
$0.0011 / $0.0014 | Buy Now |
|
DISTI #
SMC-RC0603FR-073K3L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 7580 |
|
RFQ |
US Tariff Estimator: RC0603FR-073K3L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0603FR-073K3L
RC0603FR-073K3L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0603FR-073K3L Part Data Attributes
|
|
RC0603FR-073K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-073K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 3300 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RC0603FR-073K3L
This table gives cross-reference parts and alternative options found for RC0603FR-073K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-073K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AC0603FR-073K3L | YAGEO Corporation | $0.0044 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-073K3L vs AC0603FR-073K3L |
| NRCA06F3301TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-073K3L vs NRCA06F3301TRQYF |
| RK73H1JRTTDD3301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-073K3L vs RK73H1JRTTDD3301F |
| WR06X3301FTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-073K3L vs WR06X3301FTLV |
| D111003301FP5-E3 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 3300ohm, SURFACE MOUNT, 0603, CHIP | RC0603FR-073K3L vs D111003301FP5-E3 |
| 232270483302 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-073K3L vs 232270483302 |
| RK73H1JATTP3301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-073K3L vs RK73H1JATTP3301F |
| RMF06FT3301 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-073K3L vs RMF06FT3301 |
| SF06P3301FGP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-073K3L vs SF06P3301FGP |
| D11/CRCW06031003K31%ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-073K3L vs D11/CRCW06031003K31%ET6E3 |
RC0603FR-073K3L Frequently Asked Questions (FAQ)
-
The operating temperature range of RC0603FR-073K3L is -55°C to 125°C.
-
Yes, RC0603FR-073K3L is suitable for high-frequency applications up to 1 GHz due to its low ESL (Equivalent Series Inductance) and high self-resonant frequency.
-
RC0603FR-073K3L has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours without significant degradation.
-
Yes, RC0603FR-073K3L is AEC-Q200 qualified, which means it meets the stringent requirements for use in automotive applications.
-
The recommended soldering temperature for RC0603FR-073K3L is 260°C for a maximum of 10 seconds.