Part Details for RC0603FR-0757K6L by YAGEO Corporation
Results Overview of RC0603FR-0757K6L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-0757K6L Information
RC0603FR-0757K6L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-0757K6L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK2690
|
Newark | Res, 57K6, 1%, 0.1W, Thick Film, 0603, Resistance:57.6Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-0757K6L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2857 |
|
$0.0030 | Buy Now |
|
DISTI #
68AK7369
|
Newark | Res, 57K6, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0757K6L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
|
DISTI #
49AK2690
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK2690) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2857 Partner Stock |
|
$0.0060 / $0.1000 | Buy Now |
|
DISTI #
RC0603FR-0757K6L
|
Avnet Americas | - Tape and Reel (Alt: RC0603FR-0757K6L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0014 | Buy Now |
|
|
Bristol Electronics | Min Qty: 371 | 34615 |
|
$0.0014 / $0.0135 | Buy Now |
|
DISTI #
RC0603FR-0757K6L
|
TME | Resistor: thick film, SMD, 0603, 57.6kΩ, 0.1W, ±1%, 50V, -55÷155°C Min Qty: 1 | 4869 |
|
$0.0034 / $0.1200 | Buy Now |
|
DISTI #
WRC37574
|
Rutronik | RC0603 57,6K 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
|
DISTI #
SMC-RC0603FR-0757K6L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 6696 |
|
RFQ | |
|
DISTI #
RC0603FR-0757K6L
|
Avnet Abacus | - Tape and Reel (Alt: RC0603FR-0757K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | RES SMT 57.6K 1% 0603 T/R PICK#246929 | 4450 |
|
$0.0500 / $0.0800 | Buy Now |
US Tariff Estimator: RC0603FR-0757K6L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0603FR-0757K6L
RC0603FR-0757K6L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0603FR-0757K6L Part Data Attributes
|
|
RC0603FR-0757K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0757K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 57600 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RC0603FR-0757K6L
This table gives cross-reference parts and alternative options found for RC0603FR-0757K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0757K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCG060357K6FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0757K6L vs RCG060357K6FKEA |
| CR16-5762-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0757K6L vs CR16-5762-FK |
| RAT035762FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0757K6L vs RAT035762FH4 |
| CR0603-10W-5762FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 57600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-0757K6L vs CR0603-10W-5762FPT |
| AC0603FR-0757K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0757K6L vs AC0603FR-0757K6L |
| RCA060357K61%100ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-0757K6L vs RCA060357K61%100ET6E3 |
| CRA0603T100X57.6K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0757K6L vs CRA0603T100X57.6K+/-1% |
| RMCF0603FT57K6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0757K6L vs RMCF0603FT57K6 |
| MR06X5762FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 57600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-0757K6L vs MR06X5762FBL |
| RTT035762FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-0757K6L vs RTT035762FBA |
RC0603FR-0757K6L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RC0603FR-0757K6L is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
-
Yes, RC0603FR-0757K6L is compatible with lead-free soldering processes. YAGEO Corporation ensures that their products meet the requirements of the RoHS directive and are suitable for lead-free soldering.
-
The moisture sensitivity level (MSL) of RC0603FR-0757K6L is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
While RC0603FR-0757K6L is a general-purpose resistor, it's not recommended for high-frequency applications above 100 MHz due to its construction and materials. For high-frequency applications, YAGEO offers specialized resistors with optimized designs and materials.
-
The operating temperature range of RC0603FR-0757K6L is -55°C to 155°C. However, the power rating is derated above 70°C, and the resistor's performance may degrade at extreme temperatures.