Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 1,710,000 | 5,000 | Reel |
|
View this part on Newark | 0 | 100 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 5,000 | TAPE & REEL FULL |
|
View this part on Newark | 29,205 | 10 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 172,229 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
127,746,369
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0603JR-07100KL
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
YAGEO Corporation
0.96
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.6 mm
SMT
0.8 mm
TR, Paper, 7 Inch
0.1 W
70 °C
100000 Ω
FIXED RESISTOR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X100K+/-5% Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603JR-07100KL vs CR0603T100X100K+/-5% |
AF0603JR-13100KL Resistors | Fixed Resistor, 0.1W, 100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-07100KL vs AF0603JR-13100KL |
AF0603JR-07100KL Resistors | Fixed Resistor, 0.1W, 100000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-07100KL vs AF0603JR-07100KL |