Part Details for RC0603JR-0715RL by YAGEO Corporation
Overview of RC0603JR-0715RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7514
|
Newark | Res, 15R, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-0715RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
68R0153
|
Newark | Res, Thick Film, 15R, 5%, 0.1W, 0603, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc Seriesrohs Compliant: Yes |Yageo RC0603JR-0715RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 388 |
|
$0.0050 / $0.0650 | Buy Now |
DISTI #
311-15GRCT-ND
|
DigiKey | RES 15 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1480 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RC0603JR-0715RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 370000 |
|
$0.0008 | Buy Now |
DISTI #
68R0153
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
DISTI #
603-RC0603JR-0715RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 100 mW 0603 5% RoHS: Compliant | 12763 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 15 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 6705000Reel |
|
$0.0009 / $0.0011 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 15 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0009 / $0.0011 | Buy Now |
|
Bristol Electronics | 12550 |
|
RFQ | ||
|
Quest Components | 10040 |
|
$0.0035 / $0.0105 | Buy Now |
Part Details for RC0603JR-0715RL
RC0603JR-0715RL CAD Models
RC0603JR-0715RL Part Data Attributes
|
RC0603JR-0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-0715RL
This table gives cross-reference parts and alternative options found for RC0603JR-0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ03WAJ0150T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-0715RL vs CQ03WAJ0150T5E |
232270281159 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-0715RL vs 232270281159 |
CR0603JA0150G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0603JR-0715RL vs CR0603JA0150G |
MR06X150JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603JR-0715RL vs MR06X150JBL |
CR-03JL7---15R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603JR-0715RL vs CR-03JL7---15R- |
NQ03WAJ0150T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-0715RL vs NQ03WAJ0150T5E |
CR0603TT100X15R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RC0603JR-0715RL vs CR0603TT100X15R+/-5% |
RC0603JR-0715RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-0715RL vs RC0603JR-0715RP |
BCTS000603-15R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603JR-0715RL vs BCTS000603-15R0JTP |
RTT03150JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-0715RL vs RTT03150JP2 |