Part Details for RC0603JR-07390KL by YAGEO Corporation
Results Overview of RC0603JR-07390KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603JR-07390KL Information
RC0603JR-07390KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603JR-07390KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK6868
|
Newark | Res, 390K, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-07390KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel | 2760 |
|
$0.0020 | Buy Now |
|
DISTI #
68R0186
|
Newark | Res, Thick Film, 390K, 5%, 0.1W, 0603, Resistance:390Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-07390KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.0050 / $0.0650 | Buy Now |
|
DISTI #
RC0603JR-07390KL
|
Avnet Americas | SMD Chip Resistor, 390 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-07390KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0011 | Buy Now |
|
DISTI #
68R0186
|
Avnet Americas | SMD Chip Resistor, 390 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0186) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
DISTI #
RC0603JR-07390K
|
TME | Resistor: thick film, SMD, 0603, 390kΩ, 0.1W, ±5%, 50V, -55÷155°C Min Qty: 100 | 0 |
|
$0.0014 / $0.0060 | RFQ |
|
DISTI #
WRC32808
|
Rutronik | RC0603 390K 5% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 80000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0010 / $0.0012 | Buy Now |
|
DISTI #
RC0603JR-07390KL
|
Avnet Abacus | SMD Chip Resistor 390 kohm 5 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0603JR-07390KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | RES SMT 390K 5% 0603 T/R PICK#225507 | 2350 |
|
$0.0500 / $0.0800 | Buy Now |
|
|
New Advantage Corporation | RC Series 0603 0.1 W 390 kOhms 5% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 305000 |
|
$0.0017 / $0.0018 | Buy Now |
US Tariff Estimator: RC0603JR-07390KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0603JR-07390KL
RC0603JR-07390KL Part Data Attributes
|
|
RC0603JR-07390KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07390KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 390000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 75 V |
Alternate Parts for RC0603JR-07390KL
This table gives cross-reference parts and alternative options found for RC0603JR-07390KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07390KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0603WGJ0394T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-07390KL vs 0603WGJ0394T5E |
| VRNSIL-394-J | Cyntec Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07390KL vs VRNSIL-394-J |
| RAT03394JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07390KL vs RAT03394JP4 |
| ASAS16-394-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07390KL vs ASAS16-394-JK |
| WF06P394JTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07390KL vs WF06P394JTLV |
| AF0603JR-13390KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 390000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07390KL vs AF0603JR-13390KL |
| WR06W394JBLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07390KL vs WR06W394JBLJ |
| CR-03JLB--390K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-07390KL vs CR-03JLB--390K |
| CRA0603390K-5%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-07390KL vs CRA0603390K-5%100PPM/KNP5 |
| WR06X394JQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 390000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-07390KL vs WR06X394JQLJ |
RC0603JR-07390KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603JR-07390KL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC0603JR-07390KL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of RC0603JR-07390KL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0603JR-07390KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0603JR-07390KL is -55°C to 125°C, making it suitable for a wide range of applications.