Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 2,215,000 | 5,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Ammo Pack |
|
View this part on Newark | 0 | 2,500 | TAPE & REEL CUT |
|
View this part on Newark | 120,000 | 5,000 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
161,922,564
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0603JR-074K7L
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
YAGEO Corporation
1
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.6 mm
SMT
0.8 mm
TR, Paper, 7 Inch
0.1 W
70 °C
4700 Ω
FIXED RESISTOR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603JR-074K7L Resistors | Fixed Resistor, 0.1W, 4700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-074K7L vs AF0603JR-074K7L |
AF0603JR-134K7L Resistors | Fixed Resistor, 0.1W, 4700ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-074K7L vs AF0603JR-134K7L |