If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
RC0805FR-071K1
Yes
Yes
Obsolete
YAGEO CORP
CHIP, HALOGEN FREE AND ROHS COMPLIANT
compliant
EAR99
8533.21.00.30
YAGEO Corporation
5.23
LASER TRIMMABLE
Chip
e3
RC0805
SURFACE MOUNT
2
155 °C
-55 °C
0.5 mm
2 mm
RECTANGULAR PACKAGE
SMT
1.25 mm
TR, PAPER, 7 INCH
0.125 W
70 °C
1100 Ω
FIXED RESISTOR
RC0805(F TOL)
0805
Fixed Resistors
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1%
150 V
5,000
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/101.1K1%A Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071K1 vs RMCS1/101.1K1%A |
AR0805FR-071K1L Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071K1 vs AR0805FR-071K1L |
MC0805-1101-FBW Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-071K1 vs MC0805-1101-FBW |
232273471102 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-071K1 vs 232273471102 |
232273411102 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071K1 vs 232273411102 |
RMC1/10K1101FBA Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-071K1 vs RMC1/10K1101FBA |
NRCS10F1101TRF Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-071K1 vs NRCS10F1101TRF |
9C08052A1101FKPF3 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-071K1 vs 9C08052A1101FKPF3 |
RMCS1/101.1K1%R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-071K1 vs RMCS1/101.1K1%R |
RC0805FR-131K1 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-071K1 vs RC0805FR-131K1 |