Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 65,000 | 5,000 | Reel |
|
View this part on Newark | 0 | 5,000 | TAPE & REEL FULL |
|
View this part on Newark | 29,692 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 10,000 | 1 |
|
|
View this part on TME Electronic Components | 215,600 | 100 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
52,249,110
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0805JR-0710KL
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
YAGEO Corporation
0.87
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.5 mm
2 mm
SMT
1.25 mm
TR, Paper, 7 Inch
0.125 W
70 °C
10000 Ω
FIXED RESISTOR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JRF1310K Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0710KL vs RC0805JRF1310K |
AR0805JR-0710KL Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0710KL vs AR0805JR-0710KL |
235052110103 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0710KL vs 235052110103 |
AR0805JR-0710K Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0710KL vs AR0805JR-0710K |
RC0805JRF0710K Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0710KL vs RC0805JRF0710K |
232273011103 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0710KL vs 232273011103 |