Part Details for RC0805JR-0715KL by YAGEO Corporation
Results Overview of RC0805JR-0715KL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-0715KL Information
RC0805JR-0715KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-0715KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK3487
|
Newark | Res, 15K, 5%, 0.125W, Thick Film, 0805, Resistance:15Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805JR-0715KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9610 |
|
$0.0030 | Buy Now |
|
DISTI #
12AC2212
|
Newark | Res, 15K, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:15Kohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-0715KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
DISTI #
RC0805JR-0715KL
|
Avnet Americas | - Tape and Reel (Alt: RC0805JR-0715KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 125000 |
|
$0.0019 / $0.0021 | Buy Now |
|
DISTI #
49AK3487
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK3487) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 9760 Partner Stock |
|
$0.0070 / $0.1000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 11070 |
|
$0.0096 / $0.1125 | Buy Now |
|
|
Bristol Electronics | 3997 |
|
RFQ | ||
|
DISTI #
RC0805JR-0715K
|
TME | Resistor: thick film, SMD, 0805, 15kΩ, 0.125W, ±5%, 150V, -55÷155°C Min Qty: 100 | 0 |
|
$0.0053 / $0.0119 | RFQ |
|
DISTI #
WRC31467
|
Rutronik | RC0805 15K 5% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 365000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0016 / $0.0021 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 573326 |
|
RFQ | |
|
DISTI #
RC0805JR-0715KL
|
Avnet Abacus | - Tape and Reel (Alt: RC0805JR-0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RC0805JR-0715KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0805JR-0715KL
RC0805JR-0715KL Part Data Attributes
|
|
RC0805JR-0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0715KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 mm | |
| Package Length | 2 mm | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 15000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 150 V |
Alternate Parts for RC0805JR-0715KL
This table gives cross-reference parts and alternative options found for RC0805JR-0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCTS000805-1502JTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0715KL vs BCTS000805-1502JTP |
| AR21-153-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0715KL vs AR21-153-JK |
| RC0805JRF15K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0715KL vs RC0805JRF15K |
| RCM2012J153AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC0805JR-0715KL vs RCM2012J153AS |
| AR0805JR-0715KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RC0805JR-0715KL vs AR0805JR-0715KL |
| CR-05JLF---15K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0715KL vs CR-05JLF---15K |
| 235052110153L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-0715KL vs 235052110153L |
| RAT05153JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-0715KL vs RAT05153JP3 |
| RCT0515KJLF | Hong Kong Resistors Manufactory | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, Surface Mount, 0805, CHIP | RC0805JR-0715KL vs RCT0515KJLF |
| 9C08052A15KJLPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-0715KL vs 9C08052A15KJLPFT |
RC0805JR-0715KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RC0805JR-0715KL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RC0805JR-0715KL is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The RC0805JR-0715KL has an MSL rating of 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
The RC0805JR-0715KL is rated for operation up to 155°C, but it's recommended to derate the power rating above 125°C to ensure reliability.
-
Yes, the RC0805JR-0715KL is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.