Part Details for RC0805JR-0715KL by YAGEO Corporation
Overview of RC0805JR-0715KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-15KARCT-ND
|
DigiKey | RES 15K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
260352 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-0715KL
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 540000 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
26M6821
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 15 Kohm, 125 Mw, - 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805JR-0715KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
49AK3487
|
Newark | Res, 15K, 5%, 0.125W, Thick Film, 0805, Resistance:15Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805JR-0715KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0030 | Buy Now |
DISTI #
12AC2212
|
Newark | Res, 15K, 5%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:15Kohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC0805JR-0715KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 15 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 1985000Reel |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
603-RC0805JR-0715KL
|
Mouser Electronics | Thick Film Resistors - SMD 15 kOhms 125 mW 0805 5% RoHS: Compliant | 141739 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 3997 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 15K Ohm, 150V, 5±%, 100ppm, 0805 Case Size | 5000 |
|
$0.0042 / $0.0112 | Buy Now |
|
Quest Components | Resistor, Metal Film, 15K Ohm, 150V, 5±%, 100ppm, 0805 Case Size | 3197 |
|
$0.0050 / $0.0150 | Buy Now |
Part Details for RC0805JR-0715KL
RC0805JR-0715KL CAD Models
RC0805JR-0715KL Part Data Attributes
|
RC0805JR-0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0715KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0715KL
This table gives cross-reference parts and alternative options found for RC0805JR-0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805JR-0715KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0715KL vs AR0805JR-0715KL |
RC0805JR-0715KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0715KL vs RC0805JR-0715KP |