Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 50,000 | 5,000 | Reel |
|
View this part on Newark | 5,784 | 10 | TAPE & REEL CUT |
|
View this part on Newark | 5,000 | 5,000 | TAPE & REEL FULL |
|
View this part on TME Electronic Components | 3,600 | 100 |
|
|
View this part on Ameya Holding Limited | 50,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2,101,535
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0805JR-0722RL
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
YAGEO Corporation
0.87
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.5 mm
2 mm
SMT
1.25 mm
TR, Paper, 7 Inch
0.125 W
70 °C
22 Ω
FIXED RESISTOR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805JR-0722R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0722RL vs AR0805JR-0722R |
232273071229 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0722RL vs 232273071229 |
RC0805JRF0722R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0722RL vs RC0805JRF0722R |
RC0805JRF1322R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0722RL vs RC0805JRF1322R |
9C08052A22R0JKPFT Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-0722RL vs 9C08052A22R0JKPFT |
AR0805JR-0722RL Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0722RL vs AR0805JR-0722RL |
RC0805JR-0722R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0722RL vs RC0805JR-0722R |
235052110229 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0722RL vs 235052110229 |
232273061229 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0722RL vs 232273061229 |
232273011229 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 22ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0722RL vs 232273011229 |