Part Details for RC0805JR-076K8L by YAGEO Corporation
Results Overview of RC0805JR-076K8L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805JR-076K8L Information
RC0805JR-076K8L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805JR-076K8L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AK7937
|
Newark | Res, 6K8, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-076K8L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 / $0.0040 | Buy Now |
|
DISTI #
49AK3526
|
Newark | Res, 6K8, 5%, 0.125W, Thick Film, 0805, Resistance:6.8Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805JR-076K8L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2080 |
|
$0.0030 | Buy Now |
|
DISTI #
49AK3526
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK3526) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 4580 Partner Stock |
|
$0.0080 / $0.1000 | Buy Now |
|
DISTI #
RC0805JR-076K8L
|
Avnet Americas | - Tape and Reel (Alt: RC0805JR-076K8L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0021 | Buy Now |
|
|
Bristol Electronics | 24265 |
|
RFQ | ||
|
|
Ameya Holding Limited | RC Series 0805 0.125 W 6.8 kOhms 5% ±100 ppm/°C SMT Thick Film Chip Resistor | 50000 |
|
RFQ | |
|
DISTI #
WRC31463
|
Rutronik | RC0805 6,8K 5% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 125000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0016 / $0.0021 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 420589 |
|
RFQ | |
|
DISTI #
RC0805JR-076K8L
|
Avnet Abacus | - Tape and Reel (Alt: RC0805JR-076K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
|
DISTI #
RC0805JR-076K8L
|
Maritex | Thick Film Resistors – SMD, YAGEO, RC0805JR-076K8L, 6.8 kOhm, 0805, 5 %, Thick Film Min Qty: 1 Package Multiple: 1 | 73000 |
|
$0.0020 / $0.0880 | Buy Now |
US Tariff Estimator: RC0805JR-076K8L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0805JR-076K8L
RC0805JR-076K8L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0805JR-076K8L Part Data Attributes
|
|
RC0805JR-076K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-076K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 mm | |
| Package Length | 2 mm | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 6800 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 150 V |
Alternate Parts for RC0805JR-076K8L
This table gives cross-reference parts and alternative options found for RC0805JR-076K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-076K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR21-682-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-076K8L vs CR21-682-JK |
| 9C08052A6K8JLPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805JR-076K8L vs 9C08052A6K8JLPFT |
| AR0805JR-076K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RC0805JR-076K8L vs AR0805JR-076K8L |
| RC0805JR-076K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0805JR-076K8L vs RC0805JR-076K8 |
| PWR05JVEW6801A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-076K8L vs PWR05JVEW6801A |
| RM10JTN682 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RC0805JR-076K8L vs RM10JTN682 |
| CR-05JL7---6K8 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-076K8L vs CR-05JL7---6K8 |
| RC0805JRF106K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-076K8L vs RC0805JRF106K8 |
| NRCA10J682TR20QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-076K8L vs NRCA10J682TR20QYF |
| NRCPA10J682TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805JR-076K8L vs NRCPA10J682TRQYF |
RC0805JR-076K8L Frequently Asked Questions (FAQ)
-
The thermal resistance of the RC0805JR-076K8L is typically around 200-250°C/W, but this can vary depending on the specific application and environment.
-
Yes, the RC0805JR-076K8L is suitable for high-frequency applications up to several hundred MHz due to its low inductance and high-frequency stability.
-
Yes, the RC0805JR-076K8L is rated for operation up to 155°C, making it suitable for high-temperature environments. However, derating may be necessary for extended periods of operation at high temperatures.
-
Yes, the RC0805JR-076K8L is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The RC0805JR-076K8L has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements.