Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 155,000 | 5,000 | Reel |
|
View this part on Bristol Electronics | 13,261 | 1 |
|
|
View this part on Bristol Electronics | 3,836 | 1 |
|
|
View this part on Bristol Electronics | 45,000 | 1 |
|
|
View this part on Ameya Holding Limited | 50,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
7,506,097
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC1206FR-070RL
Yes
Yes
Active
CHIP, ROHS COMPLIANT
compliant
EAR99
8533.21.00.30
YAGEO Corporation
1.64
RATED CURRENT: 2A
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.55 mm
3.1 mm
RECTANGULAR PACKAGE
SMT
1.6 mm
TR, PAPER, 7 INCH
0.25 W
70 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.