Part Details for RC1206FR-078R06L by YAGEO Corporation
Overview of RC1206FR-078R06L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-078R06L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8209
|
Newark | Res, 8R06, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-078R06L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2300 |
|
$0.0280 / $0.0450 | Buy Now |
DISTI #
311-8.06FRCT-ND
|
DigiKey | RES 8.06 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7656 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
RC1206FR-078R06L
|
Avnet Americas | SMD Chip Resistor, 8.06 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-078R06L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
603-RC1206FR-078R06L
|
Mouser Electronics | Thick Film Resistors - SMD 8.06 Ohms 250 mW 1206 1% RoHS: Compliant | 9629 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 8.06 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 55000Reel |
|
$0.0095 / $0.0115 | Buy Now |
DISTI #
RC1206FR-078R06L
|
TTI | Thick Film Resistors - SMD 8.06 Ohms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0098 / $0.0108 | Buy Now |
DISTI #
RC1206FR-078R06L
|
Avnet Americas | SMD Chip Resistor, 8.06 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-078R06L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
RC1206FR-078R06L
|
TME | Resistor: thick film, SMD, 1206, 8.06Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0094 / $0.0457 | RFQ |
DISTI #
RC1206FR-078R06L
|
Avnet Americas | SMD Chip Resistor, 8.06 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-078R06L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
RC1206FR-078R06L
|
Avnet Abacus | SMD Chip Resistor, 8.06 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-078R06L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-078R06L
RC1206FR-078R06L CAD Models
RC1206FR-078R06L Part Data Attributes
|
RC1206FR-078R06L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-078R06L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-078R06L
This table gives cross-reference parts and alternative options found for RC1206FR-078R06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-078R06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FT8R06 | RESISTOR, 0.25W, 1%, 200ppm, 8.06ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-078R06L vs NMCT1206FT8R06 |
232272918068 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 8.06ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-078R06L vs 232272918068 |
RK73H2BLTDB8R06F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-078R06L vs RK73H2BLTDB8R06F |
RK73H2BXTDD8R06F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-078R06L vs RK73H2BXTDD8R06F |
AR1206FR-078R06L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-078R06L vs AR1206FR-078R06L |
RC1206FR-078R06 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-078R06L vs RC1206FR-078R06 |
CR-06FHF--8R06 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-078R06L vs CR-06FHF--8R06 |
CTTKFR1206FTF8R06 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-078R06L vs CTTKFR1206FTF8R06 |
RMC32-8R06FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-078R06L vs RMC32-8R06FB |
1206W4F806KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-078R06L vs 1206W4F806KT5E |