Part Details for RC1206JR-0722RL by YAGEO Corporation
Results Overview of RC1206JR-0722RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206JR-0722RL Information
RC1206JR-0722RL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206JR-0722RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK3887
|
Newark | Res, 22R, 5%, 0.25W, Thick Film, 1206, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206JR-0722RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4214 |
|
$0.0050 | Buy Now |
|
DISTI #
12AC2288
|
Newark | Res, 22R, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:22Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC1206JR-0722RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
|
DISTI #
49AK3887
|
Avnet Americas | SMD Chip Resistor, 22 ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3887) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 4214 Partner Stock |
|
$0.0120 / $0.1000 | Buy Now |
|
DISTI #
RC1206JR-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 ohm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0722RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0036 | Buy Now |
|
|
Bristol Electronics | 39556 |
|
RFQ | ||
|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
DISTI #
RC1206JR-0722R
|
TME | Resistor: thick film, SMD, 1206, 22Ω, 0.25W, ±5%, 200V, -55÷155°C Min Qty: 100 | 3200 |
|
$0.0046 / $0.0118 | Buy Now |
|
|
Ameya Holding Limited | RC Series 1206 0.25 W 22 Ohms 5% ±100 ppm/°C SMT Thick Film Chip Resistor | 150000 |
|
RFQ | |
|
DISTI #
SMC-RC1206JR-0722RL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 18894 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 650611 |
|
RFQ |
US Tariff Estimator: RC1206JR-0722RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC1206JR-0722RL
RC1206JR-0722RL Part Data Attributes
|
|
RC1206JR-0722RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-0722RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 3.1 mm | |
| Package Style | SMT | |
| Package Width | 1.6 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 22 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for RC1206JR-0722RL
This table gives cross-reference parts and alternative options found for RC1206JR-0722RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0722RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWR06JVGO0220A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-0722RL vs PWR06JVGO0220A |
| SWR06JTEO22R0N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-0722RL vs SWR06JTEO22R0N |
| PWR06JVEO0220NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-0722RL vs PWR06JVEO0220NA |
| CR-06JH5---22R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-0722RL vs CR-06JH5---22R |
| FNF06JVP220-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-0722RL vs FNF06JVP220-M |
| 9C12063A22R0JKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RC1206JR-0722RL vs 9C12063A22R0JKPF3 |
| FWF06JV-220 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-0722RL vs FWF06JV-220 |
| WK12S220JTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-0722RL vs WK12S220JTLJ |
| PWR06JWGO0220A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-0722RL vs PWR06JWGO0220A |
| AC1206JR-0722RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-0722RL vs AC1206JR-0722RL |
RC1206JR-0722RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RC1206JR-0722RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RC1206JR-0722RL is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The RC1206JR-0722RL has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage.
-
The RC1206JR-0722RL is rated for operation up to 155°C, but it's recommended to derate the power rating at higher temperatures to ensure reliability.
-
Yes, the RC1206JR-0722RL is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.