Part Details for RC1206JR-7W2RL by YAGEO Corporation
Results Overview of RC1206JR-7W2RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC1206JR-7W2RL Information
RC1206JR-7W2RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC1206JR-7W2RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RC1206JR-7W2RL
|
Avnet Americas | - Tape and Reel (Alt: RC1206JR-7W2RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0134 | Buy Now |
|
DISTI #
WSR2217
|
Rutronik | HP1206 2R 5% 0,5W HIGHPOWER RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0068 / $0.0078 | Buy Now |
|
DISTI #
RC1206JR-7W2RL
|
Avnet Abacus | (Alt: RC1206JR-7W2RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RC1206JR-7W2RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC1206JR-7W2RL
RC1206JR-7W2RL Part Data Attributes
|
|
RC1206JR-7W2RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-7W2RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 3.1 mm | |
| Package Style | SMT | |
| Package Width | 1.6 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for RC1206JR-7W2RL
This table gives cross-reference parts and alternative options found for RC1206JR-7W2RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-7W2RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWR06JTFU0020NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-7W2RL vs PWR06JTFU0020NA |
| PWR06JWFU0020 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-7W2RL vs PWR06JWFU0020 |
| FPF06JT-2R0-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-7W2RL vs FPF06JT-2R0-M |
| PWR06JTFU0020 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-7W2RL vs PWR06JTFU0020 |
| ASG06JTFU0020A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-7W2RL vs ASG06JTFU0020A |
| CRM1206-JW-2R0ELF | Bourns Inc | Check for Price | Fixed Resistor, Thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RC1206JR-7W2RL vs CRM1206-JW-2R0ELF |
| SWR06JTFU0020 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-7W2RL vs SWR06JTFU0020 |
| CR-06JCA----2R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-7W2RL vs CR-06JCA----2R |
| HPWR06JTFU0020A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RC1206JR-7W2RL vs HPWR06JTFU0020A |
| FPF06JW-2R0 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RC1206JR-7W2RL vs FPF06JW-2R0 |
RC1206JR-7W2RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC1206JR-7W2RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC1206JR-7W2RL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of RC1206JR-7W2RL is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, RC1206JR-7W2RL is suitable for high-frequency applications up to 100 MHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC1206JR-7W2RL is -55°C to 125°C, with a derating of 1.25% per °C above 70°C.