Part Details for RC203 by Rectron Semiconductor
Results Overview of RC203 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC203 Information
RC203 by Rectron Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: RC203 by Rectron Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC203
RC203 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC203 Part Data Attributes
|
|
RC203
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RC203
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RC-2, 4 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | RECTRON LTD | |
| Package Description | ROHS COMPLIANT, PLASTIC, RC-2, 4 PIN | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Samacsys Manufacturer | Rectron | |
| Breakdown Voltage-Min | 200 V | |
| Configuration | BRIDGE, 4 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | BRIDGE RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | O-PBCY-W4 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | CYLINDRICAL | |
| Qualification Status | Not Qualified | |
| Reference Standard | UL RECOGNIZED | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 0.00001 µA | |
| Surface Mount | NO | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | WIRE | |
| Terminal Position | BOTTOM |
Alternate Parts for RC203
This table gives cross-reference parts and alternative options found for RC203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2W02G-E4/51 | Vishay Intertechnologies | $0.4791 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | RC203 vs 2W02G-E4/51 |
| 2W02M | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | RC203 vs 2W02M |
| 2W02-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | RC203 vs 2W02-BP |
| 2W02G/72-E4 | Vishay Semiconductors | Check for Price | DIODE 2 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | RC203 vs 2W02G/72-E4 |
| 2W02G | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | RC203 vs 2W02G |
| 2W02GP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | RC203 vs 2W02GP |
| 2W02M | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | RC203 vs 2W02M |
| 2W02G | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | RC203 vs 2W02G |
RC203 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the RC203 is -40°C to 125°C, although the datasheet only specifies the storage temperature range.
-
To ensure proper biasing, the RC203 requires a minimum of 10mA of current through the zener diode (ZD) pin to maintain regulation. Additionally, the input voltage should be at least 2V above the output voltage.
-
The maximum power dissipation for the RC203 is 1.5W, which is not explicitly stated in the datasheet. This value can be calculated based on the package thermal resistance and maximum junction temperature.
-
While the RC203 is a general-purpose voltage regulator, it may not meet the specific requirements for high-reliability or automotive applications. It's recommended to consult with Rectron Semiconductor or a qualified engineer to determine the suitability of the RC203 for such applications.
-
To minimize noise and ensure stable operation, it's recommended to follow good PCB layout practices, such as keeping the input and output capacitors close to the RC203, using a solid ground plane, and minimizing trace lengths and loops.