Part Details for RC22112A000GN2#BB0 by Renesas Electronics Corporation
Overview of RC22112A000GN2#BB0 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RC22112A000GN2#BB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2808
|
Newark | Clock Generator, 125Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas RC22112A000GN2#BB0 Min Qty: 168 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.2500 / $19.9000 | Buy Now |
DISTI #
800-RC22112A000GN2#BB0-ND
|
DigiKey | IC CLOCK GENERATOR 72VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
165 In Stock |
|
$20.5308 / $27.2700 | Buy Now |
DISTI #
RC22112A000GN2#BB0
|
Avnet Americas | Clock Generator 62.5MHz 12-OUT 72-Pin VFQFPN Tray - Trays (Alt: RC22112A000GN2#BB0) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$18.7325 / $21.3875 | Buy Now |
DISTI #
968-C22112A000GN2BB0
|
Mouser Electronics | Clock Generators & Support Products RC22112A000 5-IN / 8 PLL / 12-OUT WIRELESS RoHS: Compliant | 168 |
|
$21.5900 / $28.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$17.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$17.9900 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR 72VFQFPN Min Qty: 1 Container: Tray | 165 |
|
$20.5308 / $27.2700 | Buy Now |
Part Details for RC22112A000GN2#BB0
RC22112A000GN2#BB0 CAD Models
RC22112A000GN2#BB0 Part Data Attributes
|
RC22112A000GN2#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RC22112A000GN2#BB0
Renesas Electronics Corporation
FemtoClock Clock Generator, VFQFPN168/Tray
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-72 | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO REQUIRES 1.8 V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 125 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, ETHERNET |