Part Details for RC2512FK-072K7L by YAGEO Corporation
Results Overview of RC2512FK-072K7L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2512FK-072K7L Information
RC2512FK-072K7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC2512FK-072K7L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AK6151
|
Newark | Res, 2K7, 1%, 1W, Thick Film, 2512, Resistance:2.7Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512FK-072K7L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 | Buy Now |
|
DISTI #
RC2512FK-072K7L
|
Avnet Americas | - Tape and Reel (Alt: RC2512FK-072K7L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 / $0.0359 | Buy Now |
|
DISTI #
WRC51603
|
Rutronik | RC2512 2,7K 1% 1W TK100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0275 / $0.0363 | Buy Now |
|
DISTI #
RC2512FK-072K7L
|
Avnet Abacus | - Tape and Reel (Alt: RC2512FK-072K7L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RC2512FK-072K7L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC2512FK-072K7L
RC2512FK-072K7L Part Data Attributes
|
|
RC2512FK-072K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-072K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 6.35 mm | |
| Package Style | SMT | |
| Package Width | 3.1 mm | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2700 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 2512 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RC2512FK-072K7L
This table gives cross-reference parts and alternative options found for RC2512FK-072K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-072K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ERJU1TF2701U | Panasonic Electronic Components | $0.2692 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC2512FK-072K7L vs ERJU1TF2701U |
| NRCA100F272TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512FK-072K7L vs NRCA100F272TRQYF |
| RK73HW3ATTED2701F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512FK-072K7L vs RK73HW3ATTED2701F |
| RMGW63K272FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512FK-072K7L vs RMGW63K272FTE |
| NRCA100F2701TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512FK-072K7L vs NRCA100F2701TRQYF |
| ERJS1TF2701U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512FK-072K7L vs ERJS1TF2701U |
| CR2512-1W-2701FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RC2512FK-072K7L vs CR2512-1W-2701FPT-13 |
| CQ121WJ0272TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 1W, 2700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RC2512FK-072K7L vs CQ121WJ0272TEE |
| CQ121WJ0272T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 1W, 2700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RC2512FK-072K7L vs CQ121WJ0272T5E |
| CR63-272-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512FK-072K7L vs CR63-272-FK |
RC2512FK-072K7L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC2512FK-072K7L is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RC2512FK-072K7L is resistant to sulfurization due to its anti-sulfur material and surface treatment.
-
Yes, RC2512FK-072K7L is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency characteristics.
-
The MSL of RC2512FK-072K7L is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
Yes, RC2512FK-072K7L is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.