Part Details for RC2512JK-0710KL by YAGEO Corporation
Overview of RC2512JK-0710KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07103066
|
Arrow Electronics | Res Thick Film 2512 10K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 Container: Cut Strips | Americas - 3372 |
|
$0.0228 / $0.2352 | Buy Now |
DISTI #
YAG3394CT-ND
|
DigiKey | RES 10K OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39337 In Stock |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
77776409
|
Verical | Res Thick Film 2512 10K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1980 Package Multiple: 10 | Americas - 4990 |
|
$0.0354 | Buy Now |
DISTI #
69063002
|
Verical | Res Thick Film 2512 10K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1092 Package Multiple: 1 Date Code: 2311 | Americas - 3850 |
|
$0.0263 / $0.0286 | Buy Now |
DISTI #
61153261
|
Verical | Res Thick Film 2512 10K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 258 Package Multiple: 1 Date Code: 2147 | Americas - 3372 |
|
$0.0228 / $0.0604 | Buy Now |
DISTI #
RC2512JK-0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-0710KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
12AC2336
|
Newark | Res, 10K, 5%, 1W, 2512, Reel, Resistor Case Style:2512 [6432 Metric], Resistance:10Kohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Yageo RC2512JK-0710KL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0310 / $0.0320 | Buy Now |
DISTI #
58AK3456
|
Newark | Thick Film Chip-R Rc Series 2512 (6432) 10000 Ohm ±5% 1 Rohs Compliant: Yes |Yageo RC2512JK-0710KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
98K7950
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 10 Kohm, 1 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Yageo RC2512JK-0710KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6536 |
|
$0.0600 / $0.0960 | Buy Now |
|
Future Electronics | RC Series 2512 1 W 10 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 80000Reel |
|
$0.0210 / $0.0242 | Buy Now |
Part Details for RC2512JK-0710KL
RC2512JK-0710KL CAD Models
RC2512JK-0710KL Part Data Attributes
|
RC2512JK-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-0710KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |