Part Details for RC2512JK-07270RL by YAGEO Corporation
Results Overview of RC2512JK-07270RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC2512JK-07270RL Information
RC2512JK-07270RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC2512JK-07270RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH8680
|
Newark | Res, 270R, 5%, 1W, 2512, Thick Film Rohs Compliant: Yes |Yageo RC2512JK-07270RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3150 |
|
$0.0570 / $0.0770 | Buy Now |
|
DISTI #
68AK8423
|
Newark | Res, 270R, 5%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RC2512JK-07270RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0340 / $0.0370 | Buy Now |
|
DISTI #
RC2512JK-07270RL
|
Avnet Americas | - Tape and Reel (Alt: RC2512JK-07270RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 28000 |
|
$0.0230 / $0.0253 | Buy Now |
|
DISTI #
RC2512JK07270RL-0
|
TME | Resistor: thick film Min Qty: 4000 | 100000 |
|
$0.0390 | Buy Now |
|
DISTI #
WRC38708
|
Rutronik | RC2512 270R 5% 1W TK100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0195 / $0.0258 | Buy Now |
|
DISTI #
RC2512JK-07270RL
|
Avnet Abacus | - Tape and Reel (Alt: RC2512JK-07270RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now | |
|
|
New Advantage Corporation | RC Series 2512 1 W 270 Ohms 5% �100ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 152000 |
|
$0.0329 / $0.0357 | Buy Now |
US Tariff Estimator: RC2512JK-07270RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC2512JK-07270RL
RC2512JK-07270RL Part Data Attributes
|
|
RC2512JK-07270RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-07270RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 6.35 mm | |
| Package Style | SMT | |
| Package Width | 3.1 mm | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 270 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 2512 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for RC2512JK-07270RL
This table gives cross-reference parts and alternative options found for RC2512JK-07270RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-07270RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RM25JEN271 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | RC2512JK-07270RL vs RM25JEN271 |
| CR63-271-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07270RL vs CR63-271-JK |
| ACTS002512-271XJTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07270RL vs ACTS002512-271XJTE |
| FNF25JP-271 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | RC2512JK-07270RL vs FNF25JP-271 |
| AR63-271-JE | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07270RL vs AR63-271-JE |
| RCS6432J271CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | RC2512JK-07270RL vs RCS6432J271CS |
| 232276260271L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07270RL vs 232276260271L |
| RPC63271JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | RC2512JK-07270RL vs RPC63271JB |
| RCT25270RJLF | Hong Kong Resistors Manufactory | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 2512, | RC2512JK-07270RL vs RCT25270RJLF |
| RCS6432J271AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | RC2512JK-07270RL vs RCS6432J271AS |
RC2512JK-07270RL Frequently Asked Questions (FAQ)
-
The thermal resistance of the RC2512JK-07270RL is typically around 250°C/W, but this value can vary depending on the specific application and operating conditions.
-
Yes, the RC2512JK-07270RL is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
The recommended soldering temperature for the RC2512JK-07270RL is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, the RC2512JK-07270RL is compatible with lead-free soldering and is RoHS compliant.
-
The power rating of the RC2512JK-07270RL decreases as the temperature increases. At 70°C, the power rating is 0.25W, and at 155°C, the power rating is 0.1W.