Part Details for RC4558D by Fairchild Semiconductor Corporation
Overview of RC4558D by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for RC4558D
RC4558D CAD Models
RC4558D Part Data Attributes
|
RC4558D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC4558D
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.0008 V/us | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Width | 7.62 mm |
Alternate Parts for RC4558D
This table gives cross-reference parts and alternative options found for RC4558D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4558D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC251C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | NEC Electronics America Inc | RC4558D vs UPC251C |
TL081MJG | OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | RC4558D vs TL081MJG |
MC4558U | DUAL OP-AMP, 5000uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | RC4558D vs MC4558U |
UPC4560C-A | Operational Amplifiers, , / | Renesas Electronics Corporation | RC4558D vs UPC4560C-A |
TL072MJGB | Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | RC4558D vs TL072MJGB |
UPC4560C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | RC4558D vs UPC4560C |
UPC4556C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics America Inc | RC4558D vs UPC4556C |
MC4558ACP1 | DUAL OP-AMP, 6000uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | RC4558D vs MC4558ACP1 |
MC4558L-D08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, LEAD FREE, DIP-8 | Unisonic Technologies Co Ltd | RC4558D vs MC4558L-D08-T |
5962-9760301QPX | DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | RC4558D vs 5962-9760301QPX |