Amplifier Circuits
RC4580ID
Texas Instruments
Description: Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-SOIC -40 to 125

Overview of RC4580ID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RC4580IDRG4 Texas Instruments Dual Audio Operational Amplifier 8-SOIC -40 to 85
RC4580IDR Texas Instruments Dual Audio Operational Amplifier 8-SOIC -40 to 85
RC4580ID Texas Instruments Dual Audio Operational Amplifier 8-SOIC -40 to 85

Price & Stock for RC4580ID by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 61H5379
Newark Opamp, 12Mhz, Soic-8, -40 To 85Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:12Mhz, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:500µv Rohs Compliant: Yes |TEXAS INSTRUMENTS RC4580ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.3340
  • 10 $0.3340
  • 150 $0.3340
  • 525 $0.3340
  • 1,050 $0.3340
  • 2,550 $0.3340
  • 10,050 $0.3340
$0.3340 Buy Now
DISTI # 29AH7254
Newark Amplifier, Audio, Soic-8, Output Power:-, Amplifier Class:-, No. Of Channels:2 Channel, Supply Voltage Range:± 2V To ± 16V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Load Impedance:2Kohm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS RC4580ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.9800
  • 10 $0.8830
  • 100 $0.8450
  • 500 $0.8360
  • 1,000 $0.8260
  • 2,500 $0.8170
  • 10,000 $0.8080
$0.8080 / $0.9800 Buy Now
DISTI # 296-26318-5-ND
DigiKey IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 19648
In Stock
  • 1 $1.0100
  • 10 $0.7020
  • 75 $0.5537
  • 150 $0.5192
  • 300 $0.4909
  • 525 $0.4716
  • 1,050 $0.4517
  • 2,550 $0.4312
  • 5,025 $0.4186
$0.4186 / $1.0100 Buy Now
DISTI # 2156-RC4580ID-ND
DigiKey IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 1500
In Stock
  • 707 $0.4200
$0.4200 Buy Now
Quest Components   17
  • 1 $0.9130
  • 6 $0.7304
$0.7304 / $0.9130 Buy Now
Rochester Electronics RC4580 Dual Audio Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 75
  • 1 $0.4288
  • 25 $0.4202
  • 100 $0.4031
  • 500 $0.3859
  • 1,000 $0.3645
$0.3645 / $0.4288 Buy Now
CHIPMALL.COM LIMITED IC AUDIO 2 CIRCUIT 8SOIC 102
  • 10 $0.3008
  • 100 $0.2440
  • 250 $0.2197
  • 500 $0.1894
  • 2,500 $0.1760
$0.1760 / $0.3008 Buy Now
LCSC Dual Channel SOIC-8 Audio Amplifiers ROHS 92
  • 5 $0.3133
  • 50 $0.2542
  • 150 $0.2289
  • 500 $0.1973
  • 2,500 $0.1833
  • 5,000 $0.1748
$0.1748 / $0.3133 Buy Now
Win Source Electronics IC OPAMP AUDIO 12MHZ 8SOIC 75000
  • 435 $0.1160
  • 1,045 $0.0960
  • 1,615 $0.0930
  • 2,225 $0.0900
  • 2,875 $0.0870
  • 3,850 $0.0780
$0.0780 / $0.1160 Buy Now

CAD Models for RC4580ID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC4580ID by Texas Instruments

RC4580ID
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.2 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
5 V/us
Supply Current-Max
9 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
12000
Voltage Gain-Min
31620
Wideband
NO
Width
3.905 mm
Want to compare parts?
  1. RC4580ID
    Texas Instruments
    Dual, 32V, 12MHz, low noise (6.5nV/√Hz) operational amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for RC4580ID

This table gives cross-reference parts and alternative options found for RC4580ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4580ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC4580IDRE4 DUAL OP-AMP, 3000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments RC4580ID vs RC4580IDRE4
RC4580IDG4 Dual Audio Operational Amplifier 8-SOIC -40 to 85 Texas Instruments RC4580ID vs RC4580IDG4
RC4580IDRG4 Dual, 32-V, 12-MHz, low noise (6.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85 Texas Instruments RC4580ID vs RC4580IDRG4
RC4580QDRQ1 Automotive-grade, dual, 32-V, 12-MHz, low noise (6.5-nV/√Hz) operational amplifier 8-SOIC -40 to 125 Texas Instruments RC4580ID vs RC4580QDRQ1
Part Number Description Manufacturer Compare
RC4580QDRQ1 Automotive-grade, dual, 32-V, 12-MHz, low noise (6.5-nV/√Hz) operational amplifier 8-SOIC -40 to 125 Texas Instruments RC4580ID vs RC4580QDRQ1
RC4580IDRG4 Dual, 32-V, 12-MHz, low noise (6.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85 Texas Instruments RC4580ID vs RC4580IDRG4
RC4580IDRE4 DUAL OP-AMP, 3000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments RC4580ID vs RC4580IDRE4

Related Parts for RC4580ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC4580ID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC4580ID by Texas Instruments

Select Manufacturer
Which Manufacturer of RC4580ID would you like to use for your alert(s)?
  • Please alert me when RC4580ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC4580ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC4580ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC4580ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC4580ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC4580ID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: