Part Details for RC82545GM by Intel Corporation
Overview of RC82545GM by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC82545GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL(S), 1000M bps, LOCAL AREA NETWORK CONTROLLER, PBGA364 | 6 |
|
$126.0000 / $140.0000 | Buy Now |
|
Quest Components | 1 CHANNEL(S), 1000M bps, LOCAL AREA NETWORK CONTROLLER, PBGA364 | 3 |
|
$39.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 100 |
|
RFQ | |
|
Chip1Cloud | 4500 |
|
RFQ |
Part Details for RC82545GM
RC82545GM CAD Models
RC82545GM Part Data Attributes
|
RC82545GM
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RC82545GM
Intel Corporation
LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA364, 21 X 21 MM, 1 MM PITCH, BGA-364
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, 1 MM PITCH, BGA-364 | |
Pin Count | 364 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLIES | |
Address Bus Width | 64 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 125 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B364 | |
JESD-609 Code | e0 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 364 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA364,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.57 V | |
Supply Voltage-Min | 1.43 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for RC82545GM
This table gives cross-reference parts and alternative options found for RC82545GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC82545GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC82545GM | LAN Controller, 1 Channel(s), 125MBps, CMOS, PBGA364, 21 X 21 MM, 1 MM PITCH, LEAD FREE, BGA-364 | Intel Corporation | RC82545GM vs PC82545GM |