Part Details for RCA-FREQ-A1UA by API Technologies Corp
Overview of RCA-FREQ-A1UA by API Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA-FREQ-A1UA
RCA-FREQ-A1UA CAD Models
RCA-FREQ-A1UA Part Data Attributes:
|
RCA-FREQ-A1UA
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
RCA-FREQ-A1UA
API Technologies Corp
Cylindrical Type Dielectric Resonator, 2500MHz Min, 8500MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 20.5 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 8500 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO |