-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9963
|
Newark | Led Driver, Dc-Dc, Cc, 0.35A, 35V, Power Supply Applications:Ite, Product Range:Rcd-24 Series, Output Power Max:12.25W, Output Voltage Max:35V, Output Current:350Ma, Dimming Control Type:Analogue, Dc/Dc Converter Mounting:Chassis Rohs Compliant: Yes |Recom Power RCD-24-0.35/W/VREF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1200 / $18.0500 | Buy Now |
DISTI #
945-1805-ND
|
DigiKey | LED DRIVER CC BUCK 2-35V 350MA Min Qty: 1 Lead time: 17 Weeks Container: Bag |
1 In Stock |
|
$12.9015 / $18.7700 | Buy Now |
DISTI #
919-RCD-24-0.35WVREF
|
Mouser Electronics | LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant | 0 |
|
$12.9000 / $17.8300 | Order Now |
DISTI #
70425080
|
RS | DC/DC, LED driver,4.5-36Vi,2-35Vout 0.35A | RECOM Power Inc. RCD-24-0.35/W/VREF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0800 / $18.7700 | RFQ |
|
Future Electronics | RCD Series 2 to 35 V Adjustable Output LED-Driver LIGHTLINE DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$14.9500 / $15.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6000 / $16.6800 | Buy Now |
DISTI #
RCD-24-0.35/W/VREF
|
TME | Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 350mA, cables Min Qty: 1 | 8 |
|
$13.3000 / $15.5400 | Buy Now |
DISTI #
000000000006051898
|
Sager | LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 | 0 |
|
$12.8600 / $13.8000 | Buy Now |
DISTI #
2440335
|
element14 Asia-Pacific | LED DRIVER, DC-DC, CC, 0.35A, 35V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.3248 / $21.1828 | Buy Now |
DISTI #
2440335
|
Farnell | LED DRIVER, DC-DC, CC, 0.35A, 35V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$24.0432 / $26.6688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-24-0.35/W/VREF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-24-0.35/W/VREF
RECOM Power Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-W6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12.25 W | |
Trim/Adjustable Output | NO |