-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9964
|
Newark | Led Driver, 1 O/P, 12.25W, 35V, 0.35A, Product Range:Rcd-24 Series, Output Power Max:12.25W, Output Voltage Max:35V, Output Current:350Ma, Dimming Control Type:Analogue, Digital, Pwm, Dc/Dc Converter Mounting:Panel Rohs Compliant: Yes |Recom Power RCD-24-0.35/W/X1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3900 / $18.2300 | Buy Now |
DISTI #
945-1120-ND
|
DigiKey | LED DRIVER CC BUCK 2-35V 350MA Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.3181 / $19.3700 | Buy Now |
DISTI #
919-RCD-24-0.35/W/X1
|
Mouser Electronics | LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout RoHS: Compliant | 1 |
|
$13.3100 / $19.3600 | Buy Now |
DISTI #
70052263
|
RS | DC-DC Converter, Led Driver Const Curr 0.35A 4.5-36Vin 2-34Vout | RECOM Power Inc. RCD-24-0.35/W/X1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$17.0900 / $19.7600 | Buy Now |
|
Future Electronics | RCD-24 Series Single Output 35 V 350 mA Step Down DC/DC Converter LED Driver RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$15.2600 / $16.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$13.0100 / $17.2200 | Buy Now |
DISTI #
69768677
|
Verical | DC/DC LED Power Supply 12.25W Single 5-Pin Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$20.0200 | Buy Now |
DISTI #
RCD-24-0.35/W/X1
|
TME | Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 350mA, cables Min Qty: 1 | 0 |
|
$13.8500 / $16.1000 | RFQ |
DISTI #
000000000006051899
|
Sager | LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout Min Qty: 1 | 0 |
|
$13.2700 / $14.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$13.0100 / $17.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-24-0.35/W/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-24-0.35/W/X1
RECOM Power Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-W5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12.25 W | |
Trim/Adjustable Output | NO |