Datasheets
RCD-FREQ-B2SA by: API Technologies Corp

Cylindrical Type Dielectric Resonator, 1200MHz Min, 3500MHz Max

Part Details for RCD-FREQ-B2SA by API Technologies Corp

Overview of RCD-FREQ-B2SA by API Technologies Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RCD-FREQ-B2SA

RCD-FREQ-B2SA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCD-FREQ-B2SA Part Data Attributes

RCD-FREQ-B2SA API Technologies Corp
Buy Now Datasheet
Compare Parts:
RCD-FREQ-B2SA API Technologies Corp Cylindrical Type Dielectric Resonator, 1200MHz Min, 3500MHz Max
Part Life Cycle Code Active
Ihs Manufacturer API TECHNOLOGIES CORP
Reach Compliance Code compliant
Crystal/Resonator Type CYLINDRICAL TYPE
Dielectric Constant 89
Mounting Feature SPECIAL
Operating Frequency-Max 3500 MHz
Operating Frequency-Min 1200 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCD-FREQ-B2SA by API Technologies Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCD-FREQ-B2SA by API Technologies Corp

  • Please alert me when RCD-FREQ-B2SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCD-FREQ-B2SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCD-FREQ-B2SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCD-FREQ-B2SA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCD-FREQ-B2SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCD-FREQ-B2SA by API Technologies Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: