Datasheets
RCG040220033K5%EE by: Vishay Intertechnologies

Overview of: RCG040220033K5%EE by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: RCG040220033K5%EE

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

RCG040220033K5%EE Vishay Intertechnologies

Buy Now Datasheet

Compare Parts:

RCG040220033K5%EE Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,

Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 33000 Ω
Resistor Type FIXED RESISTOR
Series RCG-E3
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 5%
Working Voltage 50 V

Alternate Parts for: RCG040220033K5%EE

Part Number Description Manufacturer Compare
CR10TR333J Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Akahane Electronics Ind Corp RCG040220033K5%EE vs CR10TR333J
RCA040233K5%200ET6E3 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RCG040220033K5%EE vs RCA040233K5%200ET6E3
D10/CRCW0402-IF20033K5%ET7E3 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Vishay Intertechnologies RCG040220033K5%EE vs D10/CRCW0402-IF20033K5%ET7E3
D10/CRCW0402-IF20033K5%EF4E3 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Vishay Intertechnologies RCG040220033K5%EE vs D10/CRCW0402-IF20033K5%EF4E3
WR04X333JGR Resistors Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Walsin Technology Corporation RCG040220033K5%EE vs WR04X333JGR
RK73B1ETTE333J Resistors RES,SMT,THICK FILM,33K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation RCG040220033K5%EE vs RK73B1ETTE333J
RK73B1ELTD333J Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RCG040220033K5%EE vs RK73B1ELTD333J
SG73S1ELTP333J Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RCG040220033K5%EE vs SG73S1ELTP333J
RK73B1ETTD333J Resistors RESISTOR, METAL GLAZE/THICK FILM, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 0402, CHIP KOA Corporation RCG040220033K5%EE vs RK73B1ETTD333J
RCA04023302JNEE Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RCG040220033K5%EE vs RCA04023302JNEE

Update Alert Settings for: RCG040220033K5%EE by Vishay Intertechnologies

  • Please alert me when RCG040220033K5%EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCG040220033K5%EE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCG040220033K5%EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCG040220033K5%EE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCG040220033K5%EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCG040220033K5%EE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.