-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2097-ND
|
DigiKey | FIXED IND 1MH 180MA 2.94 OHM TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
593 In Stock |
|
$0.2700 / $0.6500 | Buy Now |
DISTI #
RCH875NP-102K
|
Avnet Americas | Ind Power Unshielded Wirewound 1mH 10% 1KHz 180mA RDL - Tape and Reel (Alt: RCH875NP-102K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2508 / $0.2926 | Buy Now |
DISTI #
851-RCH875NP-102K
|
Mouser Electronics | Power Inductors - Leaded 1000uH 0.18A 10% THRU HOLE INDUCTOR RoHS: Compliant | 188 |
|
$0.2870 / $0.7700 | Buy Now |
|
Future Electronics | Ind Power Unshielded Wirewound 1mH 10% 1KHz 180mA RDL RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2540 | Buy Now |
DISTI #
RCH875NP-102K
|
Avnet Americas | Ind Power Unshielded Wirewound 1mH 10% 1KHz 180mA RDL - Tape and Reel (Alt: RCH875NP-102K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2508 / $0.2926 | Buy Now |
|
CHIPMALL.COM LIMITED | 180mA 1mH ��10% 270mA Plugin,D=7.8mm Power Inductors ROHS | 2928 |
|
$0.3056 / $0.4298 | Buy Now |
|
LCSC | 180mA 1mH 10% 270mA PluginD7.8mm Power Inductors ROHS | 2928 |
|
$0.3118 / $0.4386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCH875NP-102K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH875NP-102K
Sumida Corporation
General Purpose Inductor, 1000uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Construction | Unshielded | |
DC Resistance | 2.94 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 7.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Rated Current-Max | 0.18 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |