Part Details for RCLAMP0504S.TCT by Semtech Corporation
Results Overview of RCLAMP0504S.TCT by Semtech Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCLAMP0504S.TCT Information
RCLAMP0504S.TCT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RCLAMP0504S.TCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10R1032
|
Newark | Tvs Diode Array, 150W, 5V, Sot-23, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:150W, Product Range:Railclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP0504S.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4130 |
|
$0.4000 / $0.4730 | Buy Now |
|
DISTI #
18M7560
|
Newark | Tvs Diode Array, 150W, 5V, Sot-23, Full Reel, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:150W, Product Range:Railclamp Series, Junction Capacitance:3Pf Rohs Compliant: Yes |Semtech RCLAMP0504S.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.4290 | Buy Now |
|
DISTI #
RCLAMP0504S.TCT
|
Avnet Americas | ESD Protection Device, 25 V, SOT-23, 6 Pins, 5 V, 3 pF - Tape and Reel (Alt: RCLAMP0504S.TCT) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 36000 |
|
$0.3250 / $0.3467 | Buy Now |
|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
|
Rochester Electronics | TVS Diode Steering (Rail to Rail) Uni-Directional 5V (Max) 25V SOT-23-6 T/R RoHS: Compliant Status: Active Min Qty: 1 | 44850 |
|
$0.2726 / $0.4397 | Buy Now |
|
DISTI #
RCLAMP0504S.TCT
|
TME | Diode: TVS array, 6V, 6A, 150W, unidirectional, SOT23-6, Ch: 4, ESD Min Qty: 1 | 2887 |
|
$0.3680 / $1.4000 | Buy Now |
|
|
Ameya Holding Limited | RCLAMP Series 6 V 150 W Bi-Directional Transient Voltage Suppressor Diode SOT-23 | 3375 |
|
RFQ | |
|
DISTI #
RCLAMP0504S.TCT
|
Avnet Asia | ESD Protection Device, 25 V, SOT-23, 6 Pins, 5 V, 3 pF (Alt: RCLAMP0504S.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
RCLAMP0504S.TCT
|
Avnet Silica | ESD Protection Device 25 V SOT23 6 Pins 5 V 3 pF (Alt: RCLAMP0504S.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 150000 |
|
Buy Now | |
|
|
Braemac Americas-Symmetry | RailClamp 4-Line 5V 3pF 6A SOT-23 6L Min Qty: 1 | 0 |
|
$0.3172 / $0.3510 | Buy Now |
US Tariff Estimator: RCLAMP0504S.TCT by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RCLAMP0504S.TCT
RCLAMP0504S.TCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCLAMP0504S.TCT Part Data Attributes
|
|
RCLAMP0504S.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0504S.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SLP, 6 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | 1.60 X 1.60 Mm, 0.60 Mm Height, Rohs Compliant, Slp, 6 Pin | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Breakdown Voltage-Min | 6 V | |
| Clamping Voltage-Max | 25 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 150 W | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RCLAMP0504S.TCT
This table gives cross-reference parts and alternative options found for RCLAMP0504S.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0504S.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CM1213A-04S7 | onsemi | $0.2742 | ESD Protection Array, Low Capacitance, 1, 2 and 4-Channel, SC-88 (SC-70 6 Lead), 1.25x2, 3000-REEL | RCLAMP0504S.TCT vs CM1213A-04S7 |
| DSILC6-4P6 | STMicroelectronics | $0.3116 | ESD Protection for high speed interface | RCLAMP0504S.TCT vs DSILC6-4P6 |
| RCLAMP0502N.TCT | Semtech Corporation | $0.3388 | Trans Voltage Suppressor Diode, 100W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, 1.20 X 1 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | RCLAMP0504S.TCT vs RCLAMP0502N.TCT |
| RCLAMP1654P.TCT | Semtech Corporation | $0.5977 | Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1616P6, 6 PIN | RCLAMP0504S.TCT vs RCLAMP1654P.TCT |
| CM1213A-04SO | California Micro Devices | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, ROHS COMPLIANT PACKAGE-6 | RCLAMP0504S.TCT vs CM1213A-04SO |
| TPD4E004DSFR | Texas Instruments | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE | RCLAMP0504S.TCT vs TPD4E004DSFR |
| SATAULC6-2M6 | STMicroelectronics | Check for Price | Ultra Low capacitance 2 lines ESD protection | RCLAMP0504S.TCT vs SATAULC6-2M6 |
| CM1218-04SE | onsemi | Check for Price | Low Capacitance Transient Voltage Suppressors / ESD Protectors, SOT-553, 5 LEAD, 5000-REEL | RCLAMP0504S.TCT vs CM1218-04SE |
| CDSOT236-0502 | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | RCLAMP0504S.TCT vs CDSOT236-0502 |
| CM1213A-04S7 | California Micro Devices | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-203AB, ROHS COMPLIANT, SC-70, 6 PIN | RCLAMP0504S.TCT vs CM1213A-04S7 |
RCLAMP0504S.TCT Frequently Asked Questions (FAQ)
-
A good PCB layout for the RCLAMP0504S.TCT involves keeping the device close to the protected circuit, using short traces, and minimizing the inductance of the PCB traces. A ground plane under the device can also help to reduce noise and improve performance.
-
The value of the external capacitors depends on the specific application and the desired level of ESD protection. A general guideline is to use capacitors with a value of 1-10nF, with a voltage rating that matches or exceeds the maximum voltage of the protected circuit.
-
The RCLAMP0504S.TCT is rated for operation over a temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications, including automotive and industrial systems.
-
Yes, the RCLAMP0504S.TCT is designed to protect high-speed data lines, including USB, HDMI, and Ethernet interfaces, with minimal signal distortion and attenuation.
-
Yes, the RCLAMP0504S.TCT is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.