Datasheets
RCP55PC-300KBI by: TT Electronics Resistors

Fixed Resistor, Metal Film, 0.5W, 300000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel,

Part Details for: RCP55PC-300KBI by TT Electronics Resistors

Overview of: RCP55PC-300KBI by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: RCP55PC-300KBI

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

RCP55PC-300KBI TT Electronics Resistors

Buy Now Datasheet

Compare Parts:

RCP55PC-300KBI TT Electronics Resistors Fixed Resistor, Metal Film, 0.5W, 300000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel,

Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Epoxy Coating
Lead Diameter 0.6 mm
Lead Length 30 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 7.2 mm
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 0.5 W
Resistance 300000 Ω
Resistor Type FIXED RESISTOR
Series RCP
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Tolerance 0.1%
Working Voltage 350 V

Alternate Parts for: RCP55PC-300KBI

This table gives cross-reference parts and alternative options found for RCP55PC-300KBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP55PC-300KBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCP55PC-300KWPB Resistors Fixed Resistor, Metal Film, 0.5W, 300000ohm, 350V, 0.05% +/-Tol, 50ppm/Cel, TT Electronics Resistors RCP55PC-300KBI vs RCP55PC-300KWPB
RC55PC-300KBI Resistors Fixed Resistor, Metal Film, 0.5W, 300000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RCP55PC-300KBI vs RC55PC-300KBI
RC55PC-300KWI Resistors Fixed Resistor, Metal Film, 0.5W, 300000ohm, 350V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RCP55PC-300KBI vs RC55PC-300KWI
RCP55PC-300KWI Resistors Fixed Resistor, Metal Film, 0.5W, 300000ohm, 350V, 0.05% +/-Tol, 50ppm/Cel, TT Electronics Resistors RCP55PC-300KBI vs RCP55PC-300KWI

Update Alert Settings for: RCP55PC-300KBI by TT Electronics Resistors

  • Please alert me when RCP55PC-300KBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCP55PC-300KBI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCP55PC-300KBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCP55PC-300KBI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCP55PC-300KBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCP55PC-300KBI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: