Datasheets
RCP70PC-300RWPB by: TT Electronics Resistors

Overview of: RCP70PC-300RWPB by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: RCP70PC-300RWPB

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

RCP70PC-300RWPB TT Electronics Resistors

Buy Now Datasheet

Compare Parts:

RCP70PC-300RWPB TT Electronics Resistors Fixed Resistor, Metal Film, 1.5W, 300ohm, 500V, 0.05% +/-Tol, 50ppm/Cel,

Rohs Code No
Part Life Cycle Code Active
Reach Compliance Code compliant
ECCN Code EAR99
Construction Epoxy Coating
Lead Diameter 0.8 mm
Lead Length 30 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5.5 mm
Package Length 15.5 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1.5 W
Resistance 300 Ω
Resistor Type FIXED RESISTOR
Series RCP
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Tolerance 0.05%
Working Voltage 500 V

Alternate Parts for: RCP70PC-300RWPB

Part Number Description Manufacturer Compare
RCP70PC-300RWI Resistors Fixed Resistor, Metal Film, 1.5W, 300ohm, 500V, 0.05% +/-Tol, 50ppm/Cel, TT Electronics Resistors RCP70PC-300RWPB vs RCP70PC-300RWI
RCP70PC-300RBI Resistors Fixed Resistor, Metal Film, 1.5W, 300ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, TT Electronics Resistors RCP70PC-300RWPB vs RCP70PC-300RBI
RC70PC-300RBI Resistors RESISTOR, METAL FILM, 1.5W, 0.1%, 50ppm, 300ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RCP70PC-300RWPB vs RC70PC-300RBI

Update Alert Settings for: RCP70PC-300RWPB by TT Electronics Resistors

  • Please alert me when RCP70PC-300RWPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCP70PC-300RWPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCP70PC-300RWPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCP70PC-300RWPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCP70PC-300RWPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCP70PC-300RWPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.