Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
3,254 |
|
|
|
113 |
|
|
RCR07G511JS Rockwell Automation / Allen-BradleyBuy Now Datasheet |
Compare Parts:RCR07G511JS Rockwell Automation / Allen-Bradley Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RCR07 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | CARD PACK CARTON; TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-39008 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for RCR07G511JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR07G511JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07G511JR Resistors | Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Defense Logistics Agency | RCR07G511JS vs RCR07G511JR |
RCR07G511JP Resistors | RESISTOR, CARBON COMPOSITION, 0.25 W, 5 %, 510 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Defense Supply Center Columbus | RCR07G511JS vs RCR07G511JP |
OD511J Resistors | Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | RCR07G511JS vs OD511J |
RCR07511JR Resistors | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 510ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G511JS vs RCR07511JR |
RCR07511JP Resistors | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 510ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G511JS vs RCR07511JP |
CB5115 Resistors | Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G511JS vs CB5115 |
RC07GF511J Resistors | Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Defense Logistics Agency | RCR07G511JS vs RC07GF511J |
RCR07511JS Resistors | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 510ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G511JS vs RCR07511JS |
RCR07511JM Resistors | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 510ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G511JS vs RCR07511JM |