Part Details for RCR1616NP150MB by Sumida Corporation
Overview of RCR1616NP150MB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCR1616NP150MB
RCR1616NP150MB CAD Models
RCR1616NP150MB Part Data Attributes
|
RCR1616NP150MB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR1616NP150MB
Sumida Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0145 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 6.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for RCR1616NP150MB
This table gives cross-reference parts and alternative options found for RCR1616NP150MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR1616NP150MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR1616NP150MC | General Purpose Inductor, 15uH, 20%, 1 Element, ROHS COMPLIANT | Sumida Corporation | RCR1616NP150MB vs RCR1616NP150MC |
RCR1616-150MC | General Purpose Inductor, 15uH, 20%, 1 Element, | Sumida Corporation | RCR1616NP150MB vs RCR1616-150MC |