Part Details for RCS060316K9FKEA by Vishay Intertechnologies
Results Overview of RCS060316K9FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCS060316K9FKEA Information
RCS060316K9FKEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCS060316K9FKEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AJ7619
|
Newark | Rcs0603 100 16K9 1% Et1 E3 |Vishay RCS060316K9FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now |
|
DISTI #
RCS060316K9FKEA
|
Avnet Americas | - Tape and Reel (Alt: RCS060316K9FKEA) COO: Israel RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0163 | Buy Now |
|
DISTI #
RCS060316K9FKEA
|
Avnet Abacus | (Alt: RCS060316K9FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RCS060316K9FKEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RCS060316K9FKEA
RCS060316K9FKEA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCS060316K9FKEA Part Data Attributes
|
|
RCS060316K9FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS060316K9FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 11 Weeks | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 75 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.85 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 16900 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RCS060316K9FKEA
This table gives cross-reference parts and alternative options found for RCS060316K9FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS060316K9FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCS060316K9FKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCS060316K9FKEA vs RCS060316K9FKED |
| HPCR0603-T-1692FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.25W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCS060316K9FKEA vs HPCR0603-T-1692FT |
| CPR0603V1692FE | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCS060316K9FKEA vs CPR0603V1692FE |
| CRCW060316K9FKECHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCS060316K9FKEA vs CRCW060316K9FKECHP |
| HFPS03FVE1692NM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCS060316K9FKEA vs HFPS03FVE1692NM |
| FPS03FWE1692NM | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCS060316K9FKEA vs FPS03FWE1692NM |
| HFPS03FWE1692NM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCS060316K9FKEA vs HFPS03FWE1692NM |
| HFPF03FTE1692NM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCS060316K9FKEA vs HFPF03FTE1692NM |
| HFPS03FTE1692NM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCS060316K9FKEA vs HFPS03FTE1692NM |
| PWR03FVEV1692A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCS060316K9FKEA vs PWR03FVEV1692A |