Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Reel |
|
|
0 | Reel |
|
|
RCS2012F5362CS Samsung Electro-MechanicsBuy Now Datasheet |
Compare Parts:RCS2012F5362CS Samsung Electro-Mechanics Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RCS2012F5362CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F5362CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20K5362FB Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012F5362CS vs RMC20K5362FB |
MCR10QZHF5362 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 53600ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RCS2012F5362CS vs MCR10QZHF5362 |
0805WAF5362T5E Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5362CS vs 0805WAF5362T5E |
PWC-PWC0805-5362-F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RCS2012F5362CS vs PWC-PWC0805-5362-F |
MCR10EZHF5362 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RCS2012F5362CS vs MCR10EZHF5362 |
MC0.1W08051%53K6 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RCS2012F5362CS vs MC0.1W08051%53K6 |
MCR10FZHF5362 Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 53600ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RCS2012F5362CS vs MCR10FZHF5362 |
MC0.1W08051%53K6FR Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RCS2012F5362CS vs MC0.1W08051%53K6FR |
RMC20K5362FTP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012F5362CS vs RMC20K5362FTP |
RMSW20K5362FB Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012F5362CS vs RMSW20K5362FB |